0
0 ItemsRM0.00

SMD Power Inductors :

13,067 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
2329253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM5.940
10+RM5.830
50+RM5.700
100+RM5.590
200+RM5.470
More Pricing...
820nH
-
31A
-
Shielded
53A
-
SRP1250 Series
-
2300µohm
± 20%
-
13.9mm
13.5mm
5.9mm
3370520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM3.310
10+RM2.570
50+RM2.260
100+RM1.940
200+RM1.810
68µH
-
2.2A
-
Shielded
1.3A
-
MC PCDR Series
-
0.083ohm
± 20%
-
12.5mm
12.5mm
5.5mm
2374202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM3.880
10+RM3.190
50+RM2.790
200+RM2.630
400+RM2.450
More Pricing...
2.2µH
-
6.8A
-
Shielded
6.5A
-
SRU1038A Series
-
0.0105ohm
± 30%
-
10mm
10mm
3.8mm
2287318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM13.130
10+RM11.170
25+RM10.320
50+RM9.540
100+RM8.760
More Pricing...
150µH
-
1.5A
-
Unshielded
2.6A
-
DO5010H Series
-
0.25ohm
± 20%
-
18.03mm
15.24mm
7.11mm
2374190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM3.790
50+RM3.170
100+RM2.810
250+RM2.660
500+RM2.480
More Pricing...
22µH
-
1.6A
-
Shielded
1.4A
-
SRU1028A Series
-
0.135ohm
± 30%
-
10mm
10mm
2.8mm
1636163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM10.310
10+RM9.850
25+RM9.360
50+RM8.880
100+RM8.240
More Pricing...
2.7µH
Power
10A
-
Unshielded
20A
-
WE-PD4 Series
-
8000µohm
± 20%
-
22mm
15mm
7mm
2309892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM4.300
50+RM3.630
250+RM3.110
500+RM2.830
1000+RM2.700
10µH
-
2.75A
-
Shielded
3.5A
-
SRP5030T Series
-
0.128ohm
± 20%
-
5.7mm
5.2mm
2.8mm
1800421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM3.800
10+RM3.760
50+RM3.480
100+RM3.210
200+RM2.830
More Pricing...
820nH
-
85mA
-
Unshielded
150mA
-
WE-LQ Series
-
20ohm
± 10%
-
4.5mm
3.2mm
2.6mm
2333872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM4.760
10+RM3.910
50+RM3.570
100+RM3.220
200+RM3.040
More Pricing...
6.1µH
-
6.6A
-
Shielded
7.8A
-
SRR1280 Series
-
0.018ohm
± 30%
-
12.5mm
12.5mm
7.5mm
2328973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM3.580
10+RM2.940
50+RM2.570
200+RM2.480
400+RM2.390
More Pricing...
27µH
-
2.8A
-
Unshielded
5A
-
SDR1105 Series
-
0.09ohm
± 20%
-
11.1mm
10mm
4.8mm
1636061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM9.550
10+RM9.120
50+RM8.240
100+RM7.610
200+RM6.830
More Pricing...
6.8µH
-
1.2A
-
Shielded
500mA
-
WE-PD3 Series
-
0.065ohm
± 20%
-
6.6mm
4.45mm
2.92mm
2333885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM3.330
50+RM2.740
100+RM2.260
250+RM2.220
500+RM2.150
More Pricing...
1.5µH
-
2.2A
-
Shielded
3.5A
-
SRR0603 Series
-
0.032ohm
± 20%
-
6.5mm
6.5mm
3.3mm
2333741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM4.860
10+RM3.970
50+RM3.620
200+RM3.280
400+RM2.960
More Pricing...
56µH
-
1.8A
-
Shielded
1.65A
-
SRR1240 Series
-
0.17ohm
± 20%
-
12.5mm
12.5mm
4mm
2328789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM1.920
10+RM1.590
50+RM1.450
100+RM1.310
200+RM1.260
More Pricing...
82µH
-
400mA
-
Unshielded
480mA
-
SDR0603 Series
-
0.84ohm
± 10%
-
5.8mm
5.8mm
3.9mm
2333894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM3.040
50+RM2.500
100+RM2.070
250+RM2.050
500+RM2.030
More Pricing...
470µH
-
150mA
-
Shielded
190mA
-
SRR0603 Series
-
6.7ohm
± 10%
-
6.5mm
6.5mm
3.3mm
2333846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM3.160
10+RM3.150
50+RM2.860
100+RM2.570
200+RM2.520
More Pricing...
680µH
-
180mA
-
Shielded
55mA
-
SRR6603 Series
-
2.2ohm
± 20%
-
6.6mm
4.4mm
3mm
2287207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM7.430
10+RM6.790
50+RM6.280
200+RM6.150
400+RM5.310
150µH
-
390mA
-
Unshielded
270mA
-
DO1608C Series
-
2ohm
± 20%
-
6.6mm
4.45mm
2.92mm
2288498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM14.050
10+RM11.970
50+RM11.030
100+RM8.240
200+RM7.310
More Pricing...
8.2µH
-
5.9A
-
Shielded
10.1A
-
MSS1278 Series
-
0.0226ohm
± 20%
-
12.3mm
12.3mm
8.05mm
2328978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM4.860
10+RM4.180
50+RM3.480
200+RM3.120
400+RM2.920
More Pricing...
56µH
-
2A
-
Unshielded
3.5A
-
SDR1105 Series
-
0.2ohm
± 10%
-
11.1mm
10mm
4.8mm
1636104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM17.500
10+RM13.360
25+RM11.940
50+RM10.510
100+RM9.910
More Pricing...
100µH
-
1.7A
-
Shielded
2.4A
-
WE-PD3 Series
-
0.207ohm
± 20%
-
18.54mm
15.24mm
7.62mm
2329029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM5.190
10+RM4.370
50+RM3.980
100+RM3.100
200+RM2.750
More Pricing...
47µH
-
2.7A
-
Unshielded
4.2A
-
SDR1307 Series
-
0.082ohm
± 20%
-
13mm
13mm
7mm
1636149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM10.310
10+RM9.850
25+RM9.360
50+RM8.880
100+RM8.240
More Pricing...
15µH
-
4A
-
Unshielded
8A
-
WE-PD4 Series
-
0.036ohm
± 20%
-
18.54mm
15.24mm
7.11mm
1636227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM14.760
10+RM14.460
50+RM13.360
100+RM12.810
200+RM11.720
More Pricing...
190nH
-
29A
-
Shielded
60A
-
WE-HCI Series
-
500µohm
± 20%
-
13mm
12.8mm
4.7mm
2328705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM2.530
50+RM2.000
250+RM1.540
500+RM1.510
1000+RM1.220
More Pricing...
120µH
-
320mA
-
Unshielded
440mA
-
SDR0403 Series
-
2.2ohm
± 10%
-
4.5mm
4mm
3.2mm
2328700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM1.920
50+RM1.590
250+RM1.310
500+RM1.280
1000+RM1.070
More Pricing...
680µH
-
85mA
-
Unshielded
110mA
-
SDR0302 Series
-
18ohm
± 10%
-
3mm
2.8mm
2.5mm
1-25 of 13067 items
of 523 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account