SMD Power Inductors:
20,470 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.030 | Total:RM3.03 Min: 1 / Mult: 1 | 10µH | - | 2.2A | - | Shielded | 3.5A | - | MPXV Series | - | 0.2228ohm | ± 20% | - | 5.3mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ RM3.030 | Total:RM303.00 Min: 100 / Mult: 1 | 10µH | - | 2.2A | - | Shielded | 3.5A | - | MPXV Series | - | 0.2228ohm | ± 20% | - | 5.3mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ RM7.520 | Total:RM752.00 Min: 100 / Mult: 1 | 6.8µH | - | 11.6A | - | Shielded | 14A | - | MPXV Series | - | 0.0155ohm | ± 20% | - | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.520 | Total:RM7.52 Min: 1 / Mult: 1 | 6.8µH | - | 11.6A | - | Shielded | 14A | - | MPXV Series | - | 0.0155ohm | ± 20% | - | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.860 10+ RM9.850 50+ RM9.520 100+ RM7.890 200+ RM7.740 | Total:RM10.86 Min: 1 / Mult: 1 | 4.7µH | - | 5.1A | - | Shielded | 4.5A | - | XAL40xx Series | - | 0.0441ohm | ± 20% | - | 4mm | 4mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.950 50+ RM7.800 100+ RM5.790 250+ RM5.650 500+ RM5.310 | Total:RM9.95 Min: 1 / Mult: 1 | 1µH | - | 11A | - | Shielded | 4.5A | - | XFL4020 Series | - | 0.0119ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.730 50+ RM10.760 100+ RM8.140 250+ RM7.040 500+ RM5.930 More Pricing... | Total:RM13.73 Min: 1 / Mult: 1 | 1µH | - | 9.6A | - | Shielded | 8.7A | - | XAL40xx Series | - | 0.0146ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.950 50+ RM7.800 100+ RM5.790 250+ RM5.650 500+ RM5.310 More Pricing... | Total:RM9.95 Min: 1 / Mult: 1 | 2.2µH | - | 8A | - | Shielded | 3.1A | - | XFL4020 Series | - | 0.0235ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.550 50+ RM3.640 250+ RM3.100 500+ RM2.500 1000+ RM2.210 More Pricing... | Total:RM22.75 Min: 5 / Mult: 5 | 1µH | - | 11A | - | Shielded | 22A | - | IHLP-2525CZ-01 Series | - | 0.01ohm | ± 20% | - | 6.86mm | 6.47mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.660 10+ RM10.810 25+ RM9.950 50+ RM8.690 100+ RM7.420 | Total:RM12.66 Min: 1 / Mult: 1 | 10µH | - | 7A | - | Shielded | 7.6A | - | XAL6060 Series | - | 0.02982ohm | ± 20% | - | 6.56mm | 6.36mm | 6.1mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.240 10+ RM11.190 25+ RM10.860 50+ RM10.530 100+ RM9.850 More Pricing... | Total:RM12.24 Min: 1 / Mult: 1 | 100µH | - | 2.5A | - | Shielded | 3.1A | - | WE-PD Series | - | 0.11ohm | ± 20% | - | 12mm | 12mm | 10mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.200 50+ RM11.720 100+ RM9.520 250+ RM7.600 500+ RM6.080 | Total:RM13.20 Min: 1 / Mult: 1 | 4.7µH | - | 5A | - | Shielded | 2A | - | XFL4020 Series | - | 0.0574ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.390 10+ RM8.000 50+ RM7.380 100+ RM5.470 200+ RM5.250 More Pricing... | Total:RM9.39 Min: 1 / Mult: 1 | 6.8µH | - | 3.9A | - | Shielded | 3.6A | - | XAL40xx Series | - | 0.0741ohm | ± 20% | - | 4mm | 4mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM18.260 10+ RM16.180 50+ RM14.090 100+ RM12.000 200+ RM9.640 More Pricing... | Total:RM18.26 Min: 1 / Mult: 1 | 2.2µH | - | 9.7A | - | Shielded | 9.2A | - | XAL5030 Series | - | 0.0145ohm | ± 20% | - | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.990 50+ RM6.630 100+ RM6.260 250+ RM5.890 500+ RM3.820 More Pricing... | Total:RM6.99 Min: 1 / Mult: 1 | 10µH | - | 900mA | - | Shielded | 1.2A | - | LPS4018 Series | - | 0.2ohm | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.740 50+ RM1.450 250+ RM1.200 500+ RM1.080 1000+ RM0.952 More Pricing... | Total:RM8.70 Min: 5 / Mult: 5 | 10µH | - | 1.3A | - | Shielded | 1.3A | - | IFSC-1515AH-01 Series | - | 0.17ohm | ± 20% | - | 3.8mm | 3.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.110 50+ RM0.899 250+ RM0.742 500+ RM0.678 1000+ RM0.613 More Pricing... | Total:RM5.55 Min: 5 / Mult: 5 | 10µH | - | 450mA | 26MHz | Shielded | - | 450mA | LQH32CN_33 Series | 1210 [3225 Metric] | 0.3ohm | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.630 50+ RM1.350 100+ RM1.200 250+ RM1.170 500+ RM1.090 | Total:RM1.63 Min: 1 / Mult: 1 | 33µH | - | 1.4A | - | Semishielded | 1.5A | - | SRN6045 Series | - | 0.188ohm | ± 20% | - | 6mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.940 10+ RM5.550 50+ RM4.980 100+ RM4.700 200+ RM4.550 More Pricing... | Total:RM6.94 Min: 1 / Mult: 1 | 47µH | - | 2.8A | - | Shielded | 3A | - | B82477P4 Series | - | 0.067ohm | ± 20% | - | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.360 10+ RM4.410 50+ RM4.020 100+ RM3.630 200+ RM3.330 More Pricing... | Total:RM5.36 Min: 1 / Mult: 1 | 47µH | - | 3.3A | - | Shielded | 3A | - | IHLP-4040DZ-11 Series | - | 0.145ohm | ± 20% | - | 10.92mm | 10.3mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.909 50+ RM0.810 250+ RM0.794 500+ RM0.778 1500+ RM0.762 More Pricing... | Total:RM4.54 Min: 5 / Mult: 5 | 1µH | - | - | - | Shielded | 3.8A | - | DFE252012P Series | 1008 [2520 Metric] | 0.042ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.740 10+ RM1.600 100+ RM1.170 500+ RM1.160 1000+ RM0.991 More Pricing... | Total:RM1.74 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.950 50+ RM7.800 100+ RM5.790 250+ RM5.650 500+ RM5.310 | Total:RM9.95 Min: 1 / Mult: 1 | 1.5µH | - | 9.1A | - | Shielded | 4.1A | - | XFL4020 Series | - | 0.0158ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.170 50+ RM1.770 100+ RM1.460 250+ RM1.330 500+ RM1.200 More Pricing... | Total:RM2.17 Min: 1 / Mult: 1 | 3.3µH | - | 5A | - | Semishielded | 7.8A | - | SRN6045TA Series | - | 0.021ohm | ± 30% | - | 6mm | 6mm | 4.2mm | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.690 50+ RM2.140 250+ RM1.840 500+ RM1.610 1000+ RM1.480 More Pricing... | Total:RM13.45 Min: 5 / Mult: 5 | 10µH | - | 500mA | - | Unshielded | - | - | 8200 Series | - | 0.4ohm | ± 10% | - | 3.2mm | 2.5mm | 2mm | ||||