0
0 ItemsRM0.00

SMD Power Inductors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
2287279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM15.300
10+RM12.790
50+RM11.670
200+RM9.160
400+RM8.890
More Pricing...
15µH
3.1A
Unshielded
3.1A
DO3316T Series
0.045ohm
± 20%
13.21mm
9.91mm
6.35mm
2287275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM15.300
10+RM12.790
50+RM11.670
200+RM9.160
400+RM8.890
More Pricing...
6.8µH
4.4A
Unshielded
4.4A
DO3316T Series
0.024ohm
± 20%
13.21mm
9.91mm
6.35mm
2287268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM15.890
10+RM13.630
50+RM12.010
200+RM10.870
400+RM9.990
More Pricing...
2.2µH
7.4A
Unshielded
7.8A
DO3316T Series
0.011ohm
± 20%
13.21mm
9.91mm
6.35mm
2287288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM15.890
10+RM13.630
50+RM12.010
200+RM10.870
400+RM9.990
More Pricing...
68µH
1.5A
Unshielded
1.4A
DO3316T Series
0.22ohm
± 20%
13.21mm
9.91mm
6.35mm
2287232

RoHS

Each (Supplied on Full Reel)
Full Reel
750+RM5.160
3750+RM4.990
7500+RM4.800
1µH
10A
Unshielded
11A
DO3316H Series
6000µohm
± 20%
13.21mm
9.91mm
6.35mm
2287266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM15.890
10+RM13.630
50+RM12.010
200+RM10.870
400+RM9.990
More Pricing...
1µH
10A
Unshielded
11A
DO3316T Series
6000µohm
± 20%
13.21mm
9.91mm
6.35mm
2287294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM15.890
10+RM13.630
50+RM12.010
200+RM10.870
400+RM9.990
More Pricing...
220µH
800mA
Unshielded
800mA
DO3316T Series
0.7ohm
± 20%
13.21mm
9.91mm
6.35mm
2287276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM15.300
10+RM12.790
50+RM11.670
200+RM9.160
400+RM8.890
More Pricing...
8.2µH
4.15A
Unshielded
4A
DO3316T Series
0.032ohm
± 20%
13.21mm
9.91mm
6.35mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account