0
0 ItemsRM0.00

3.39A SMD Power Inductors :

2 Products Found
Find a huge range of 3.39A SMD Power Inductors at element14 Malaysia. We stock a wide range of SMD Power Inductors, such as 1A, 2.2A, 2A & 1.1A SMD Power Inductors from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
4125687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM1.350
50+RM0.965
100+RM0.933
250+RM0.915
500+RM0.896
More Pricing...
2.2µH
3.39A
Shielded
3.05A
VLS-CX-H Series
1616 [4040 Metric]
0.084ohm
± 20%
4mm
4mm
1.5mm
4125687RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+RM0.933
250+RM0.915
500+RM0.896
1000+RM0.878
2.2µH
3.39A
Shielded
3.05A
VLS-CX-H Series
1616 [4040 Metric]
0.084ohm
± 20%
4mm
4mm
1.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account