Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1225J000Copy
Manufacturer Standard Lead Time21 weeks
Order Code608622
Product RangeB78108S BC Series
Also Known AsB78108S1225J
Your Part Number
5,824 In Stock
Need more?
5,824 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.817 |
| 100+ | RM0.674 |
| 500+ | RM0.589 |
| 1000+ | RM0.552 |
| 2500+ | RM0.512 |
| 5000+ | RM0.467 |
Price for:Each
Minimum: 10
Multiple: 10
RM8.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1225J000Copy
Manufacturer Standard Lead Time21 weeks
Order Code608622
Product RangeB78108S BC Series
Also Known AsB78108S1225J
Technical Datasheet
Product RangeB78108S BC Series
Inductance2.2mH
DC Current Rating80mA
DC Resistance Max34.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.1MHz
SVHCLead (25-Jun-2025)
Product Overview
The EPCOS B78108S series are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding and flame retardant lacquer coating. The B78108S series RF chokes are suitable for RF blocking, filtering, decoupling, interference suppression, antenna systems and energy saving lamps.
- Selectable inductance value from 1μH to 4700μH
- Rated current ranges from 55mA to 1.2A
- ±5% and ±10% tolerance
- Climatic category 55/125/56, IEC 60068-1
- Suitable for wave soldering
- Base material copper
- Electroplated with nickel and pure tin
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
80mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
2.2mH
DC Resistance Max
34.7ohm
Self Resonant Frequency
1.1MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038