Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No6100-101K-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code3373500
Product Range6100 Series
Your Part Number
419 In Stock
Need more?
419 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.060 |
| 5+ | RM2.860 |
| 10+ | RM2.650 |
| 25+ | RM2.520 |
| 50+ | RM2.420 |
| 160+ | RM2.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No6100-101K-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code3373500
Product Range6100 Series
Technical Datasheet
Product Range6100 Series
Inductance100µH
DC Current Rating1.98A
DC Resistance Max0.16ohm
Inductance Tolerance± 10%
Self Resonant Frequency5.8MHz
SVHCNo SVHC (04-Feb-2026)
Product Overview
6100-101K-RC is a 6100 series - radial lead RF choke. Typical applications include DC/DC converters, power supplies, desktop notebooks and output chokes.
- 100µH inductance
- 5.8MHz SRF, 0.16W maximum DCR, 1.98A IDC current
- Operating temperature range from -40 °C to +125 °C
Technical Specifications
Product Range
6100 Series
DC Current Rating
1.98A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
DC Resistance Max
0.16ohm
Self Resonant Frequency
5.8MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003636