0
0 ItemsRM0.00

Thin Film Inductors :

761 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
2871305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.459
100+RM0.377
500+RM0.339
2500+RM0.301
7500+RM0.265
More Pricing...
9.1nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3490844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM2.840
50+RM2.060
250+RM1.700
500+RM1.600
1500+RM1.490
More Pricing...
3.3µH
0.14ohm
-
2.2A
-
TFM-ALVA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3678338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.499
100+RM0.437
500+RM0.363
2500+RM0.325
7500+RM0.300
More Pricing...
36nH
2ohm
1.5GHz
150mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
2103105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.656
100+RM0.540
500+RM0.463
2500+RM0.380
5000+RM0.349
0.1nH
0.05ohm
6GHz
600mA
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.352
100+RM0.291
500+RM0.250
2500+RM0.199
5000+RM0.173
3.4nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.656
100+RM0.540
500+RM0.463
2500+RM0.380
5000+RM0.349
4nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.315
100+RM0.259
500+RM0.223
2500+RM0.179
5000+RM0.154
3.1nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.315
100+RM0.259
500+RM0.224
2500+RM0.179
5000+RM0.154
More Pricing...
2.4nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.314
100+RM0.260
500+RM0.224
2500+RM0.179
5000+RM0.156
More Pricing...
2.2nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.559
100+RM0.460
500+RM0.394
2500+RM0.351
5000+RM0.323
0.6nH
0.1ohm
6GHz
600mA
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2871375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.451
250+RM0.395
1000+RM0.327
5000+RM0.294
10000+RM0.271
More Pricing...
1.3nH
0.2ohm
15GHz
400mA
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
3678379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.947
100+RM0.709
500+RM0.638
2500+RM0.535
7500+RM0.472
More Pricing...
220nH
9.5ohm
650MHz
75mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.451
100+RM0.395
500+RM0.327
2500+RM0.294
7500+RM0.271
More Pricing...
130nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.627
100+RM0.549
500+RM0.455
2500+RM0.408
7500+RM0.377
More Pricing...
180nH
8.5ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.451
100+RM0.395
500+RM0.327
2500+RM0.294
7500+RM0.271
More Pricing...
47nH
2.5ohm
1.3GHz
130mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM1.020
100+RM0.943
500+RM0.903
2500+RM0.867
7500+RM0.848
More Pricing...
91nH
7ohm
1GHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.499
100+RM0.414
500+RM0.376
2500+RM0.335
7500+RM0.284
More Pricing...
390nH
14.5ohm
500MHz
60mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.682
100+RM0.516
500+RM0.391
2500+RM0.288
7500+RM0.252
More Pricing...
150nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.619
100+RM0.542
500+RM0.449
2500+RM0.403
7500+RM0.372
More Pricing...
430nH
15.5ohm
500MHz
50mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.499
100+RM0.414
500+RM0.376
2500+RM0.335
7500+RM0.284
More Pricing...
360nH
13.5ohm
500MHz
60mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.627
100+RM0.549
500+RM0.455
2500+RM0.408
7500+RM0.377
More Pricing...
240nH
10ohm
650MHz
70mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.451
100+RM0.395
500+RM0.327
2500+RM0.294
7500+RM0.271
More Pricing...
24nH
1.6ohm
2GHz
170mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.499
100+RM0.437
500+RM0.363
2500+RM0.325
7500+RM0.300
More Pricing...
110nH
8ohm
900MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.563
100+RM0.493
500+RM0.409
2500+RM0.366
7500+RM0.338
More Pricing...
180nH
8.5ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.619
100+RM0.542
500+RM0.449
2500+RM0.403
7500+RM0.372
More Pricing...
300nH
12ohm
600MHz
65mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
1-25 of 761 items
of 31 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account