0
0 ItemsRM0.00

Wirewound Inductors :

4,017 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
Inductor Type
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
2747952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM0.987
50+RM0.696
250+RM0.575
500+RM0.535
1000+RM0.494
More Pricing...
560nH
-
-
0.55ohm
180MHz
-
450mA
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4360073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM10.730
10+RM10.550
100+RM9.110
500+RM7.050
1000+RM6.910
More Pricing...
3mH
-
-
7ohm
900kHz
-
350mA
-
WE-ASI
± 10%
Unshielded
Ferrite
10.2mm
9mm
6.5mm
4562188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.855
100+RM0.645
420nH
-
-
0.46ohm
1.81GHz
-
440mA
0402 [1005 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
1762614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.738
100+RM0.552
500+RM0.510
2500+RM0.388
5000+RM0.335
More Pricing...
8.2nH
-
-
0.14ohm
5.5GHz
-
540mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3580929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM3.470
50+RM2.490
250+RM2.170
500+RM2.050
1000+RM1.930
More Pricing...
1µH
-
-
0.28ohm
200MHz
-
600mA
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2871608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM1.540
50+RM1.100
250+RM0.956
500+RM0.889
1000+RM0.808
More Pricing...
10µH
-
325mA
0.408ohm
35MHz
-
325mA
1210 [3225 Metric]
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2747883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM0.808
50+RM0.669
250+RM0.552
500+RM0.488
1000+RM0.423
1µH
-
-
0.7ohm
120MHz
-
400mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.418
100+RM0.341
500+RM0.328
1000+RM0.274
2000+RM0.252
More Pricing...
68nH
-
-
0.38ohm
2.2GHz
-
340mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2286258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM6.420
50+RM4.990
250+RM3.590
500+RM3.390
1000+RM3.100
More Pricing...
560nH
-
-
0.44ohm
525MHz
-
550mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3877024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM1.120
100+RM0.916
500+RM0.800
1000+RM0.754
2000+RM0.692
More Pricing...
10µH
-
-
0.2ohm
5GHz
-
600mA
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1644708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM2.300
50+RM1.880
250+RM1.620
500+RM1.500
1500+RM1.240
More Pricing...
330nH
-
-
1.5ohm
800MHz
-
220mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
1653708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM1.350
10+RM1.130
50+RM1.030
100+RM0.924
200+RM0.866
More Pricing...
1µH
-
-
40ohm
2.5MHz
-
30mA
1812 [4532 Metric]
CM45 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1670078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM2.420
50+RM1.990
100+RM1.650
250+RM1.540
500+RM1.420
10µH
-
-
0.185ohm
-
-
1.22A
-
VLCF Series
± 20%
Shielded
Ferrite
4mm
4mm
2mm
2429395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM0.808
50+RM0.669
250+RM0.552
500+RM0.488
1000+RM0.423
10µH
-
-
0.36ohm
30MHz
-
450mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2840183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.535
100+RM0.396
500+RM0.364
1000+RM0.306
2000+RM0.277
More Pricing...
100nH
-
-
0.68ohm
1.8GHz
-
220mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2333640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM1.340
10+RM1.100
50+RM1.010
100+RM0.902
200+RM0.884
More Pricing...
22µH
-
-
0.9ohm
18MHz
-
-
1812 [4532 Metric]
CC453232 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2285650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM5.890
50+RM4.540
250+RM3.270
500+RM3.210
1000+RM2.970
More Pricing...
560nH
-
-
0.92ohm
600MHz
-
200mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
8808449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM2.480
50+RM1.760
250+RM1.540
500+RM1.480
1000+RM1.460
10µH
-
-
0.35ohm
25MHz
-
650mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2493216

RoHS

Each
1+RM2.190
10+RM2.050
50+RM1.900
100+RM1.670
200+RM1.530
More Pricing...
47µH
-
-
1.54ohm
15MHz
-
425mA
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2840161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.396
100+RM0.328
500+RM0.295
2500+RM0.261
5000+RM0.225
33nH
-
-
0.63ohm
3.2GHz
-
260mA
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3291950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM6.650
50+RM5.260
250+RM4.000
500+RM3.440
1000+RM3.060
More Pricing...
15nH
-
-
0.115ohm
6.2GHz
-
1.2A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3471592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM0.808
50+RM0.682
250+RM0.562
500+RM0.495
1000+RM0.427
More Pricing...
56nH
-
-
0.34ohm
1.6GHz
-
500mA
0805 [2015 Metric]
LQW2BAS_00 Series
± 2%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3291979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM4.400
50+RM3.490
250+RM2.660
500+RM2.300
1000+RM2.040
More Pricing...
47µH
-
-
0.427ohm
3.36GHz
-
640mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3924565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM3.120
50+RM2.730
4.7µH
-
-
0.16ohm
-
-
2.08A
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
1961680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM11.350
5+RM11.270
10+RM11.180
25+RM10.800
50+RM10.420
More Pricing...
3mH
-
-
3.5ohm
630kHz
-
500mA
-
WE-ASI Series
± 10%
Unshielded
Ferrite
18.54mm
15.24mm
12mm
1-25 of 4017 items
of 161 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account