0
0 ItemsRM0.00

5.28GHz Wirewound Inductors :

2 Products Found
Find a huge range of 5.28GHz Wirewound Inductors at element14 Malaysia. We stock a wide range of Wirewound Inductors, such as 6GHz, 1.3GHz, 900MHz & 1.7GHz Wirewound Inductors from the worlds top manufacturers including: Coilcraft

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
3291945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM4.590
50+RM3.630
250+RM2.770
500+RM2.390
1000+RM2.120
More Pricing...
11nH
0.0782ohm
5.28GHz
1.45A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM3.610
50+RM2.860
250+RM2.190
500+RM1.870
1000+RM1.670
More Pricing...
11nH
0.0782ohm
5.28GHz
1.45A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account