P11L Series Rotary Potentiometers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM164.260 2+ RM156.580 3+ RM148.900 5+ RM141.220 10+ RM133.540 More Pricing... | Min: 1 / Mult: 1 | 5kohm | 1Turns | Linear | 100mW | ± 10% | P11L Series | Bushing Mount | 6.35mm | 2 | Screwdriver Slot | 9.55mm | ± 150ppm/°C | - | Cermet | PC Pin | 12.5mm | 13.1mm | -55°C | 125°C | |||||
Each | 1+ RM93.470 2+ RM90.150 3+ RM86.720 5+ RM84.140 10+ RM80.210 More Pricing... | Min: 1 / Mult: 1 | 1kohm | 1Turns | Linear | 100mW | ± 10% | P11L Series | Bushing Mount | 6mm | 1 | Rotary | 25mm | ± 150ppm/°C | Modular | Cermet | Solder Lug | 12.5mm | 13.1mm | -55°C | 125°C |