0
0 ItemsRM0.00

Chip SMD Resistors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
4698561

RoHS

Each
1+RM14.330
50+RM10.470
100+RM9.770
250+RM9.340
500+RM8.920
More Pricing...
100ohm
± 2%
300mW
0402 [1005 Metric]
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
4698562

RoHS

Each
1+RM14.330
50+RM10.470
100+RM9.810
250+RM9.340
500+RM8.920
More Pricing...
100ohm
± 2%
300mW
0402 [1005 Metric]
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
4698564

RoHS

Each
1+RM14.330
50+RM10.470
100+RM9.770
250+RM9.340
500+RM8.920
More Pricing...
50ohm
± 2%
300mW
0402 [1005 Metric]
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
4698565

RoHS

Each
1+RM14.330
50+RM10.470
100+RM9.810
250+RM9.340
500+RM8.920
More Pricing...
50ohm
± 2%
300mW
0402 [1005 Metric]
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account