0
0 ItemsRM0.00

Current Sense Through Hole Resistors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
3542700

RoHS

Each
5+RM6.380
50+RM3.240
250+RM2.580
500+RM2.350
1000+RM2.330
More Pricing...
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
3542696

RoHS

Each
5+RM7.680
50+RM3.880
250+RM2.770
500+RM2.400
1000+RM2.300
More Pricing...
0.1ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
3542699

RoHS

Each
5+RM6.380
50+RM3.240
250+RM2.580
500+RM2.370
1000+RM2.330
More Pricing...
0.18ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
3542755

RoHS

Each
10+RM0.669
100+RM0.445
500+RM0.337
1000+RM0.306
2500+RM0.279
More Pricing...
0.1ohm
SPRX Series
500mW
Metal Film
Axial Leaded
± 5%
± 350ppm/K
6.2mm
-
-
-55°C
200°C
3542697

RoHS

Each
1+RM6.380
50+RM3.240
250+RM2.580
500+RM2.350
1000+RM2.300
More Pricing...
0.12ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
3542693

RoHS

Each
5+RM6.190
50+RM3.140
250+RM2.820
500+RM2.770
1000+RM2.710
More Pricing...
0.022ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 10%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
3542692

RoHS

Each
1+RM10.420
10+RM6.330
50+RM5.660
100+RM4.630
200+RM4.050
More Pricing...
1ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
3542689

RoHS

Each
1+RM6.380
10+RM4.210
50+RM2.960
100+RM2.740
200+RM2.550
More Pricing...
1ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
3542702

RoHS

Each
1+RM6.380
10+RM4.210
50+RM3.240
100+RM2.930
200+RM2.640
More Pricing...
0.33ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account