EXB-18V Series Fixed Network Resistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.517 100+ RM0.507 500+ RM0.497 2500+ RM0.487 5000+ RM0.475 | Min: 10 / Mult: 10 | 22ohm | Isolated | 4Resistors | 0502 [1406 Metric] | Flat | ± 5% | - | 31mW | ± 200ppm/K | Resistor Array | Thick Film | Surface Mount Device | 0.4mm | 100mW | 1.4mm | 0.6mm | 0.35mm | EXB-18V Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.507 500+ RM0.497 2500+ RM0.487 5000+ RM0.475 | Min: 100 / Mult: 10 | 22ohm | Isolated | 4Resistors | 0502 [1406 Metric] | Flat | ± 5% | - | 31mW | ± 200ppm/K | Resistor Array | Thick Film | Surface Mount Device | 0.4mm | 100mW | 1.4mm | 0.6mm | 0.35mm | EXB-18V Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.542 100+ RM0.447 500+ RM0.439 2500+ RM0.430 5000+ RM0.421 More Pricing... | Min: 10 / Mult: 10 | 10kohm | Isolated | 4Resistors | 0502 [1406 Metric] | Flat | ± 5% | 12.5V | 31mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.4mm | 100mW | 1.4mm | 0.6mm | 0.35mm | EXB-18V Series | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 10000+ RM0.459 50000+ RM0.450 100000+ RM0.441 | Min: 10000 / Mult: 10000 | 22ohm | Isolated | 4Resistors | 0502 [1406 Metric] | Flat | ± 5% | - | 31mW | ± 200ppm/K | Array | Thick Film | Surface Mount Device | 0.4mm | 100mW | 1.4mm | 0.6mm | 0.35mm | EXB-18V Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel | 1+ RM0.486 50+ RM0.419 100+ RM0.268 500+ RM0.223 1000+ RM0.209 | Min: 1 / Mult: 1 | 33ohm | Isolated | 4Resistors | 0502 [1406 Metric] | Flat | ± 5% | 12.5V | 31mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.4mm | 100mW | 1.4mm | 0.6mm | 0.35mm | EXB-18V Series | -55°C | 125°C |