0
0 ItemsRM0.00

60W Through Hole Resistors :

3 Products Found
Find a huge range of 60W Through Hole Resistors at element14 Malaysia. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: Caddock

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
4336118

RoHS

Each
1+RM46.050
2+RM43.860
3+RM41.660
5+RM39.460
10+RM37.260
More Pricing...
2ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
4336120

RoHS

CADDOCK
Each
1+RM55.580
3+RM49.380
5+RM43.180
10+RM36.980
20+RM31.900
More Pricing...
75ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
4336119

RoHS

Each
50+RM28.430
20ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account