0
0 ItemsRM0.00

Through Hole Resistors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
2805142

RoHS

Each
1+RM34.360
10+RM20.630
50+RM18.800
100+RM17.850
200+RM15.220
More Pricing...
22kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2992101

RoHS

Each
1+RM28.800
10+RM17.180
50+RM16.380
100+RM14.490
200+RM12.610
More Pricing...
4.7kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805144

RoHS

Each
1+RM26.540
10+RM15.830
50+RM14.370
100+RM13.060
200+RM12.090
More Pricing...
2.2kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805154

RoHS

Each
1+RM42.790
10+RM29.560
50+RM26.020
100+RM23.730
200+RM19.380
More Pricing...
68kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805147

RoHS

Each
1+RM32.380
10+RM19.470
50+RM17.720
100+RM16.250
200+RM14.310
More Pricing...
33kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805153

RoHS

Each
1+RM25.700
10+RM15.300
50+RM13.910
100+RM12.700
200+RM11.180
More Pricing...
4.7kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805143

RoHS

Each
1+RM26.580
10+RM15.830
50+RM14.370
100+RM13.600
200+RM12.090
More Pricing...
22kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805132

RoHS

Each
1+RM51.750
10+RM32.860
50+RM28.230
100+RM24.250
200+RM21.650
More Pricing...
100kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805136

RoHS

Each
1+RM29.810
5+RM19.200
10+RM15.120
20+RM13.120
40+RM11.940
More Pricing...
150ohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805141

RoHS

Each
1+RM27.580
10+RM16.420
50+RM14.940
100+RM13.460
200+RM11.850
More Pricing...
220ohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805151

RoHS

Each
1+RM45.570
10+RM31.580
25+RM28.610
50+RM27.770
100+RM25.350
More Pricing...
47kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805149

RoHS

Each
1+RM30.500
10+RM18.210
50+RM16.610
100+RM14.990
200+RM13.370
More Pricing...
3.3kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805134

RoHS

Each
1+RM35.750
10+RM25.790
50+RM21.180
100+RM19.380
200+RM17.180
More Pricing...
10kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805140

RoHS

Each
1+RM19.630
10+RM17.180
50+RM14.240
100+RM12.760
200+RM11.780
More Pricing...
1ohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805138

RoHS

Each
1+RM26.580
10+RM15.830
50+RM14.370
100+RM13.140
200+RM11.540
More Pricing...
15ohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805146

RoHS

Each
1+RM19.630
10+RM17.180
50+RM14.240
100+RM12.760
200+RM11.780
More Pricing...
330ohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
3791155

RoHS

Each
1+RM29.030
10+RM18.170
50+RM16.920
100+RM13.330
200+RM11.310
More Pricing...
1.5kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
3791061

RoHS

Each
1+RM22.880
10+RM15.430
50+RM14.940
100+RM13.150
200+RM11.310
More Pricing...
10kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2992100

RoHS

Each
1+RM29.240
10+RM17.500
50+RM16.650
100+RM15.830
200+RM12.840
More Pricing...
3.3kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805137

RoHS

Each
1+RM37.770
10+RM23.370
50+RM21.260
100+RM17.320
200+RM14.310
More Pricing...
15ohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
2805148

RoHS

Each
1+RM25.970
10+RM22.730
50+RM18.830
100+RM16.890
200+RM15.580
More Pricing...
33kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account