0
0 ItemsRM0.00

Through Hole Resistors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
4729361

RoHS

Each
1+RM7.900
10+RM5.220
50+RM4.030
200+RM3.640
400+RM2.830
More Pricing...
10ohm
SQP Series
20W
± 5%
Axial Leaded
500V
Cement
± 300ppm/°C
High Power
60mm
12.5mm
-55°C
155°C
4260887

RoHS

Each
360+RM4.930
500+RM3.530
1000+RM3.150
5000+RM2.770
8.2ohm
MCPR Series
20W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
60mm
14.5mm
-55°C
155°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account