0
0 ItemsRM0.00

Through Hole Resistors :

13,445 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
3541254

RoHS

Each
10+RM0.139
2.32kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
9341552

RoHS

Each
10+RM0.259
100+RM0.148
500+RM0.118
1000+RM0.099
2500+RM0.086
More Pricing...
220kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9341323

RoHS

Each
10+RM0.259
100+RM0.148
500+RM0.118
1000+RM0.099
2500+RM0.086
More Pricing...
1.5kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9342419

RoHS

Each
5+RM0.221
50+RM0.126
250+RM0.100
500+RM0.085
1000+RM0.073
More Pricing...
10kohm
MC MF Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
-
3.5mm
-
-
-55°C
155°C
AEC-Q200
9342010

RoHS

Each
10+RM0.259
100+RM0.148
500+RM0.118
1000+RM0.099
2500+RM0.086
More Pricing...
5.1kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9341102

RoHS

Each
10+RM0.259
100+RM0.148
500+RM0.118
1000+RM0.099
2500+RM0.086
More Pricing...
1kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9339078

RoHS

Each
10+RM0.183
100+RM0.105
500+RM0.083
1000+RM0.071
2500+RM0.060
More Pricing...
100kohm
MC CFR Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-
-
-
9340629

RoHS

Each
10+RM0.304
100+RM0.188
500+RM0.168
1000+RM0.150
2500+RM0.135
More Pricing...
4.7kohm
MC MF Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
10mm
-
-
-55°C
155°C
AEC-Q200
9466711

RoHS

Each
10+RM0.673
100+RM0.446
500+RM0.345
1000+RM0.311
2500+RM0.305
More Pricing...
2.2kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
9341137

RoHS

Each
10+RM0.264
100+RM0.151
500+RM0.120
1000+RM0.101
2500+RM0.087
More Pricing...
1kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9341390

RoHS

Each
10+RM0.259
100+RM0.148
500+RM0.118
1000+RM0.099
2500+RM0.086
More Pricing...
16kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9341374

RoHS

Each
10+RM0.264
100+RM0.151
500+RM0.120
1000+RM0.101
2500+RM0.087
More Pricing...
160ohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9341110

RoHS

Each
10+RM0.162
100+RM0.105
500+RM0.082
2500+RM0.070
5000+RM0.059
More Pricing...
10kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
1083362

RoHS

Each
5+RM4.460
50+RM1.990
250+RM1.540
500+RM1.440
1000+RM1.300
More Pricing...
10kohm
R Series
250mW
± 0.1%
-
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
-
6.3mm
-
-
-65°C
155°C
-
1099893

RoHS

Each
10+RM2.110
100+RM1.020
500+RM1.000
1000+RM0.980
2500+RM0.959
More Pricing...
1kohm
MFR Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
9341633

RoHS

Each
10+RM0.259
100+RM0.148
500+RM0.118
1000+RM0.099
2500+RM0.086
More Pricing...
270ohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
2329853

RoHS

Each
10+RM0.161
100+RM0.138
500+RM0.121
2500+RM0.106
6000+RM0.088
More Pricing...
100kohm
LR Series
250mW
± 1%
-
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
-
3.5mm
-
-
-55°C
155°C
-
9339051

RoHS

Each
10+RM0.180
100+RM0.103
500+RM0.082
1000+RM0.070
2500+RM0.060
More Pricing...
1kohm
MC CFR Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9341145

RoHS

Each
10+RM0.259
100+RM0.148
500+RM0.118
1000+RM0.099
2500+RM0.086
More Pricing...
10kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9341447

RoHS

Each
10+RM0.260
100+RM0.149
500+RM0.119
1000+RM0.100
2500+RM0.086
More Pricing...
18kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9339043

RoHS

Each
10+RM0.187
100+RM0.107
500+RM0.085
1000+RM0.072
2500+RM0.062
More Pricing...
100kohm
MC CFR Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-
-
-
9465561

RoHS

Each
10+RM0.743
100+RM0.496
500+RM0.380
1000+RM0.345
2500+RM0.310
More Pricing...
1kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
1357879

RoHS

Each
1+RM0.403
50+RM0.227
100+RM0.179
250+RM0.158
500+RM0.144
More Pricing...
100kohm
MOR Series
1W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
-
10mm
-
-
-55°C
155°C
-
9341641

RoHS

Each
10+RM0.268
100+RM0.167
500+RM0.145
2500+RM0.116
6000+RM0.091
More Pricing...
2.7kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9341749

RoHS

Each
10+RM0.259
100+RM0.148
500+RM0.118
1000+RM0.099
2500+RM0.086
More Pricing...
3.3kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
1-25 of 13445 items
of 538 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account