2,948 Product Results Found for "LOW"
Find a huge range of Through Hole Resistors at element14 Malaysia. We stock a large selection of Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Multicomp, TT Electronics / Welwyn & Ohmite
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ RM0.255 100+ RM0.147 500+ RM0.118 1000+ RM0.099 2500+ RM0.087 More Pricing... | 1.5kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 5+ RM0.188 50+ RM0.112 250+ RM0.090 500+ RM0.079 1000+ RM0.069 More Pricing... | 10kohm | MC MF Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.134 100+ RM0.095 500+ RM0.086 2500+ RM0.074 6000+ RM0.072 More Pricing... | 5.1kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.820 50+ RM0.695 100+ RM0.510 500+ RM0.367 1000+ RM0.315 More Pricing... | 100ohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.262 100+ RM0.128 500+ RM0.094 2500+ RM0.083 6000+ RM0.065 More Pricing... | 1kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.255 100+ RM0.147 500+ RM0.118 1000+ RM0.099 2500+ RM0.087 More Pricing... | 120kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.167 100+ RM0.099 500+ RM0.082 1000+ RM0.075 2500+ RM0.067 More Pricing... | 100ohm | MC CFR Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | -700ppm/°C to 0ppm/°C | General Purpose | 2.5mm | 6.8mm | - | - | - | - | ||||||
Each | 10+ RM0.126 100+ RM0.090 500+ RM0.081 2500+ RM0.070 6000+ RM0.066 More Pricing... | 150kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.255 100+ RM0.147 500+ RM0.118 1000+ RM0.099 2500+ RM0.087 More Pricing... | 2.2kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.512 100+ RM0.286 500+ RM0.245 1000+ RM0.212 2500+ RM0.180 More Pricing... | 2.2kohm | MC MF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.5mm | 10mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ RM5.230 10+ RM5.050 25+ RM4.620 50+ RM4.280 100+ RM3.970 More Pricing... | 500ohm | MCMF Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 3.5mm | - | - | - | - | ||||||
Each | 10+ RM0.168 100+ RM0.099 500+ RM0.081 1000+ RM0.074 2500+ RM0.066 More Pricing... | 220ohm | MC CFR Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | ± 450ppm/°C | General Purpose | 2.5mm | 6.8mm | - | - | - | - | ||||||
Each | 10+ RM0.133 100+ RM0.094 500+ RM0.085 2500+ RM0.073 6000+ RM0.063 More Pricing... | 150kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ RM5.230 10+ RM5.050 25+ RM4.620 50+ RM4.280 100+ RM3.970 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM0.323 50+ RM0.184 100+ RM0.148 250+ RM0.130 500+ RM0.118 More Pricing... | 10kohm | MC MF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.5mm | 10mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.133 100+ RM0.094 500+ RM0.085 2500+ RM0.073 6000+ RM0.071 More Pricing... | 100ohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.204 100+ RM0.118 500+ RM0.094 1000+ RM0.080 2500+ RM0.070 More Pricing... | 220ohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.527 100+ RM0.276 500+ RM0.237 1000+ RM0.206 2500+ RM0.174 More Pricing... | 4.7kohm | MC MF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.5mm | 10mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.134 100+ RM0.095 500+ RM0.086 2500+ RM0.074 6000+ RM0.065 More Pricing... | 1kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.220 100+ RM0.132 500+ RM0.105 1000+ RM0.092 2500+ RM0.080 More Pricing... | 16kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.220 100+ RM0.132 500+ RM0.105 1000+ RM0.092 2500+ RM0.080 More Pricing... | 160ohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.255 100+ RM0.147 500+ RM0.118 1000+ RM0.099 2500+ RM0.087 More Pricing... | 10kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.132 100+ RM0.093 500+ RM0.085 2500+ RM0.072 6000+ RM0.067 More Pricing... | 270ohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ RM0.163 100+ RM0.097 500+ RM0.080 1000+ RM0.072 2500+ RM0.063 More Pricing... | 1kohm | MC CFR Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | 0ppm/°C to -450ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||||
Each | 10+ RM0.133 100+ RM0.094 500+ RM0.085 2500+ RM0.073 6000+ RM0.068 More Pricing... | 10kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||