Zero Ohm Resistors:

28 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4723774

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
RM1.080
Min: 1000 / Mult: 1000
Axial Leaded
Thin Film
600mW
5A
Through Hole
MBB Series
6.5mm
-
-
-55°C
155°C
4738046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.038
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4738048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.980
25+
RM1.520
50+
RM1.040
100+
RM0.858
250+
RM0.715
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4752721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.187
100+
RM0.124
500+
RM0.099
1000+
RM0.081
2500+
RM0.062
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
Thick Film
100mW
1A
Surface Mount Device
SFR Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
4752730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.249
100+
RM0.155
500+
RM0.106
1000+
RM0.099
2500+
RM0.087
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
Thick Film
-
2A
Surface Mount Device
SFR Series
2mm
1.25mm
0.55mm
-55°C
155°C
4738764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.087
100+
RM0.068
500+
RM0.050
2500+
RM0.037
5000+
RM0.025
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
100mW
1.5A
Surface Mount Device
MCRS Series
1mm
0.5mm
0.35mm
-55°C
155°C
4738761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.180
100+
RM0.777
500+
RM0.665
1000+
RM0.491
2000+
RM0.423
More Pricing...
Min: 10 / Mult: 10
2512 [6432 Metric]
Thick Film
2W
4A
Surface Mount Device
MCRS Series
6.4mm
3.15mm
0.55mm
-55°C
155°C
4729366

RoHS

Each
10+
RM0.056
100+
RM0.037
500+
RM0.034
2500+
RM0.031
5000+
RM0.027
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
-
7.5A
Through Hole
JPW Series
26mm
-
-
-
-
4729383

RoHS

Each
10+
RM0.093
100+
RM0.079
500+
RM0.075
1000+
RM0.070
2500+
RM0.063
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
Carbon Film
250mW
-
Through Hole
CFR Series
6.3mm
-
-
-55°C
155°C
4752627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.310
100+
RM0.870
500+
RM0.746
1000+
RM0.553
2500+
RM0.479
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
Metal Plate
-
31.6A
Surface Mount Device
PMR Series
2mm
1.1mm
0.32mm
-55°C
155°C
4738911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.087
100+
RM0.068
500+
RM0.050
1000+
RM0.050
2500+
RM0.037
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
Thick Film
125mW
2A
Surface Mount Device
MCRS Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
4729367

RoHS

Each
10+
RM0.047
100+
RM0.037
500+
RM0.033
2500+
RM0.030
5000+
RM0.029
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
-
7.5A
Through Hole
JPW Series
26mm
-
-
-
-
4729354

RoHS

Each
10+
RM0.159
100+
RM0.122
500+
RM0.109
1000+
RM0.108
2500+
RM0.097
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
Metal Film
600mW
-
Through Hole
MF0 Series
6.3mm
-
-
-55°C
155°C
4752625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.420
100+
RM1.340
500+
RM1.150
2500+
RM0.877
5000+
RM0.833
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Metal Plate
-
20A
Surface Mount Device
PMR Series
1mm
0.5mm
0.25mm
-55°C
155°C
4752635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.050
50+
RM1.360
250+
RM1.160
500+
RM0.858
1000+
RM0.746
More Pricing...
Min: 5 / Mult: 5
1210 [3225 Metric]
Metal Plate
-
44.7A
Surface Mount Device
PMR Series
3.2mm
2.5mm
0.32mm
-55°C
155°C
4738618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.174
100+
RM0.118
500+
RM0.093
1000+
RM0.075
2500+
RM0.056
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
Thick Film
250mW
2.5A
Surface Mount Device
MCRS Series
2mm
1.25mm
0.55mm
-55°C
155°C
4729344

RoHS

Each
10+
RM0.102
100+
RM0.078
500+
RM0.070
2500+
RM0.069
5000+
RM0.062
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
-
8.5A
Through Hole
JPW Series
26mm
-
-
-
-
4731561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM0.279
100+
RM0.173
500+
RM0.151
2500+
RM0.120
5000+
RM0.108
More Pricing...
Min: 10 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
4752626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.180
100+
RM0.765
500+
RM0.653
1000+
RM0.485
2500+
RM0.417
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
Metal Plate
-
22.4A
Surface Mount Device
PMR Series
1.6mm
0.8mm
0.25mm
-55°C
155°C
4738749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.989
100+
RM0.553
500+
RM0.473
1000+
RM0.348
2000+
RM0.330
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
Thick Film
1.5W
4A
Surface Mount Device
MCRS Series
5mm
2.5mm
0.55mm
-55°C
155°C
4729364

RoHS

Each
10+
RM0.111
100+
RM0.088
500+
RM0.079
1000+
RM0.066
2500+
RM0.063
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
-
10A
Through Hole
JPW Series
26mm
-
-
-
-
4752631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.490
100+
RM0.970
500+
RM0.609
1000+
RM0.584
2500+
RM0.466
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
Metal Plate
-
38.7A
Surface Mount Device
PMR Series
3.2mm
1.6mm
0.32mm
-55°C
155°C
4729222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.057
250+
RM0.044
1000+
RM0.039
5000+
RM0.037
10000+
RM0.035
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
RC_L Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
4729222RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM0.057
250+
RM0.044
1000+
RM0.039
5000+
RM0.037
10000+
RM0.035
More Pricing...
Min: 10 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
4731561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.279
100+
RM0.173
500+
RM0.151
2500+
RM0.120
5000+
RM0.108
More Pricing...
Min: 10 / Mult: 10
01005 [0402 Metric]
Thick Film
31.25mW
500mA
Surface Mount Device
CR-A-AS Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account