Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM MCR50SJQPJ000 Zero Ohm Resistor, Jumper, AEC-Q200, 2010 [5025 Metric], Thick Film, 1.5 W, 4 A](https://my.element14.com/productimages/standard/en_GB/4738749-40.jpg)
ManufacturerROHM
Manufacturer Part NoMCR50SJQPJ000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4738749RL
Cut Tape4738749
Product RangeMCRS Series
Your Part Number
7,280 In Stock
Need more?
7,280 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.328 | RM3.28 |
| Total Price | RM3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.328 |
| 100+ | RM0.276 |
| 500+ | RM0.235 |
| 1000+ | RM0.207 |
| 2000+ | RM0.202 |
| 4000+ | RM0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMCR50SJQPJ000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4738749RL
Cut Tape4738749
Product RangeMCRS Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Power Rating1.5W
Current Rating4A
Resistor MountingSurface Mount Device
Product RangeMCRS Series
Product Length5mm
Product Width2.5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
1.5W
Resistor Mounting
Surface Mount Device
Product Length
5mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
4A
Product Range
MCRS Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
