AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.
1 Output 65W AC / DC External Plug In Adaptor Power Supplies:
47 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Connector
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each | 1+ RM126.210 5+ RM122.420 10+ RM118.630 50+ RM113.570 100+ RM113.380 | Min: 1 / Mult: 1 | ITE | 1 Output | 65W | 12VDC | 5.41A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | Fixed | 90V AC to 264V AC | VEC65 Series | IEC 60320 C14 | |||||
| Each | 1+ RM126.210 5+ RM122.420 10+ RM118.630 50+ RM113.570 100+ RM113.380 | Min: 1 / Mult: 1 | ITE | 1 Output | 65W | 24VDC | 2.71A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | Fixed | 90V AC to 264V AC | VEC65 Series | IEC 60320 C14 | |||||
| Each | 1+ RM166.690 5+ RM161.670 10+ RM158.670 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 24VDC | 2.7A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | Fixed | 90V AC to 264V AC | AKM65 Series | IEC 60320 C14 | |||||
| Each | 1+ RM166.690 5+ RM161.670 10+ RM158.670 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 12VDC | 5.42A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | Fixed | 90V AC to 264V AC | AKM65 Series | IEC 60320 C14 | |||||
| Each | 1+ RM145.260 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 18VDC | 3.62A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | - | - | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
| Each | 1+ RM85.710 5+ RM85.090 | Min: 1 / Mult: 1 | ITE | 1 Output | 65W | 24VDC | 2.7A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | Fixed | 90V AC to 264V AC | 15DYS865-xyW Series | Mains Plug Sold Separately | |||||
| Each | 1+ RM86.550 | Min: 1 / Mult: 1 | ITE, Industrial, Household, Medical | 1 Output | 65W | 24VDC | 2.71A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 80V AC to 264V AC | NGE65 Series | EU | |||||
| Each | 1+ RM291.080 5+ RM286.040 | Min: 1 / Mult: 1 | ITE | 1 Output | 65W | 12VDC | 5.4A | - | - | 5 Way Mini DIN | - | - | Fixed | 100V AC to 240V AC | - | Mains Plug Sold Separately | |||||
| Each | 1+ RM291.080 5+ RM286.040 | Min: 1 / Mult: 1 | ITE | 1 Output | 65W | 24VDC | 2.7A | - | - | 5 Way Mini DIN | - | - | Fixed | 100V AC to 240V AC | - | Mains Plug Sold Separately | |||||
| Each | 1+ RM145.260 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 18VDC | 3.62A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | - | - | Fixed | 90V AC to 264V AC | SDM65-UD Series | IEC 60320 C8 | |||||
| Each | 1+ RM171.820 5+ RM158.010 10+ RM154.060 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 15VDC | 4.34A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | - | - | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
| Each | 1+ RM168.600 5+ RM161.490 10+ RM158.670 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 48VDC | 1.35A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | Fixed | 90V AC to 264V AC | AKM65 Series | IEC 60320 C14 | |||||
| Each | 1+ RM224.680 5+ RM220.550 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 19VDC | 3.4A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | - | - | Fixed | 80V AC to 264V AC | ALM65 Series | Mains Plug Sold Separately | |||||
| Each | 1+ RM224.680 5+ RM220.550 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 19VDC | 3.4A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | - | - | Fixed | 80V AC to 264V AC | ALM65 Series | IEC 60320 C8 | |||||
| Each | 1+ RM95.970 5+ RM94.300 | Min: 1 / Mult: 1 | - | 1 Output | 65W | 24VDC | 2.71A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | Fixed | 90V AC to 264V AC | - | Mains Plug Sold Separately | |||||
| Each | 1+ RM130.460 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 18VDC | 3.62A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V AC to 240V AC | 44ATM065T-Pxyz Series | IEC 60320 C14 | |||||
| Each | 1+ RM224.680 5+ RM220.550 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 15VDC | 4.3A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | - | - | Fixed | 80V AC to 264V AC | ALM65 Series | IEC 60320 C8 | |||||
| Each | 1+ RM143.740 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 24VDC | 2.71A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | - | - | Fixed | 90V AC to 264V AC | SDM65-UD Series | IEC 60320 C8 | |||||
| Each | 1+ RM130.460 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 24VDC | 2.71A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V AC to 240V AC | 44ATM065T-Pxyz Series | IEC 60320 C14 | |||||
| Each | 1+ RM132.310 5+ RM127.870 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 48VDC | 1.36A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V AC to 240V AC | 44ATM065T-Pxyz Series | IEC 60320 C14 | |||||
| Each | 1+ RM140.720 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 15VDC | 4.34A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V AC to 240V AC | 44ATM065T-Pxyz Series | IEC 60320 C14 | |||||
| Each | 1+ RM127.870 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 30VDC | 2.17A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 100V AC to 240V AC | 44ATM065T-Pxyz Series | IEC 60320 C14 | |||||
| Each | 1+ RM327.060 5+ RM304.130 10+ RM282.570 25+ RM259.950 | Min: 1 / Mult: 1 | - | 1 Output | 65W | 8VDC | 6A | - | - | Barrel Plug Center Positive 2.1mm | - | - | Fixed | 90V AC to 264V AC | MP Multihead Plugtops | - | |||||
| 4723271 | Each | 1+ RM84.580 5+ RM76.100 10+ RM71.070 25+ RM66.040 50+ RM63.810 | Min: 1 / Mult: 1 | ITE | 1 Output | 65W | 20V | 3.25A | - | - | USB Type C | - | - | Fixed | 90V AC to 264V AC | - | - | ||||
| Each | 1+ RM86.550 | Min: 1 / Mult: 1 | ITE, Industrial, Household, Medical | 1 Output | 65W | 24VDC | 2.71A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | Fixed | 80V AC to 264V AC | NGE65 Series | Mains Plug Sold Separately | |||||