Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No77DS-12-09
Order Code4220137
Product Range77DS-12-xy Series
Technical Datasheet
21 In Stock
Need more?
21 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM68.470 |
5+ | RM63.200 |
10+ | RM59.860 |
50+ | RM56.520 |
100+ | RM55.400 |
250+ | RM54.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM68.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DS-12-09
Order Code4220137
Product Range77DS-12-xy Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12VA
Output Voltage - Output 19VAC
Output Current - Output 11.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC240V AC
Product Range77DS-12-xy Series
Plug TypeAU
Product Overview
77DS-12-09 is a 77DS-12-xy AUS series AC/AC external adapter AUS plug top power supply (PSU). It is certified to EN 62368-1/IEC 62368-1/IEC 61558-1/IEC 61558-2-6 standards and comply with (EU) 2019/1782, level VI efficiency regulations. It is primarily used in ITE, audio and video industries.
- Direct Australia fixed plug top adapter
- Input voltage is 240VAC typical
- Input frequency is 50Hz typical
- Output voltage rating is 9VAC, output current rating is 1.33A
- Output power rating is 12VA
- Operating temperature range from -10 to 40°C
- Dimension is 70.0 x 43.0 x 55.0mm
- Output cable is 1.8m length + 5.5 x 2.1 x 10mm (I) plug
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12VA
Output Current - Output 1
1.33A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
77DS-12-xy Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
9VAC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
240V AC
Plug Type
AU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3