Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00314Copy
Manufacturer Standard Lead Time27 weeks
Order Code3472588
Product RangeUSB Chargers
Your Part Number
203 In Stock
Need more?
203 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM25.350 |
| 5+ | RM21.840 |
| 10+ | RM17.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM25.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00314Copy
Manufacturer Standard Lead Time27 weeks
Order Code3472588
Product RangeUSB Chargers
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage - Output 15VDC
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC230V AC
Product RangeUSB Chargers
Plug TypeUK Type G
SVHCNo SVHC (05-Nov-2025)
Product Overview
A compact USB mains power adaptor that's suitable for charging smartphones, tablets, iPads and other small USB devices around the office and home.
- Current Rating (Input): 13A 250 V AC
- Current Rating (Output): 1 USB charging socket, Output 5V DC 1200mA
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Power Supplies, Consumer Electronics, Portable Devices, Hobby & Education
Contents
x1 Plug with USB Charger (1.2 A)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
1.2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
USB Chargers
SVHC
No SVHC (05-Nov-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
230V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042