Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-MEC PB 300-12CCopy
Order Code1335842
Product RangeEA-MEC-PB Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-MEC PB 300-12CCopy
Order Code1335842
Product RangeEA-MEC-PB Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max16VDC
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage230VAC
Output Power Max300VA
Output Power300VA
Product RangeEA-MEC-PB Series
Length62mm
Width285mm
Height120mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Voltage
230VAC
Output Power
300VA
Length
62mm
Height
120mm
Input Voltage Max
16VDC
No. of Outputs
1 Output
Output Power Max
300VA
Product Range
EA-MEC-PB Series
Width
285mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043121
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4