0
0 ItemsRM0.00

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
4729521

RoHS

Each
1+RM16.200
10+RM15.440
25+RM15.010
50+RM14.750
100+RM14.540
More Pricing...
Micro Module
6W
800mV
6V
1A
Adjustable
4.5V
16V
1.7mm
3.9mm
2.6mm
4729516

RoHS

Each
1+RM19.400
10+RM19.100
25+RM18.720
50+RM18.420
100+RM18.080
More Pricing...
Micro Module
5W
1V
5V
1A
Adjustable
4.5V
17V
1.7mm
3.5mm
3.5mm
4729525

RoHS

Each
1+RM32.220
10+RM31.710
25+RM30.520
50+RM29.790
100+RM28.770
More Pricing...
Micro Module
15W
600mV
5V
3A
Adjustable
4.5V
16V
1.7mm
3.5mm
3.5mm
4729510

RoHS

Each
1+RM12.020
10+RM11.820
25+RM11.560
50+RM11.380
100+RM11.220
More Pricing...
Micro Module
16.5W
800mV
5.5V
3A
Adjustable
4.5V
17V
1.7mm
3mm
2.8mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account