0
0 ItemsRM0.00

3W DC / DC Non Isolated Board Mount Converters - Adjustable Output :

2 Products Found
Find a huge range of 3W DC / DC Non Isolated Board Mount Converters - Adjustable Output at element14 Malaysia. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 200W, 500W, 16.5W & 250W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Traco Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
2366144

RoHS

Each
1+RM1,071.540
5+RM1,004.040
10+RM983.960
ITE
SIP
3W
0V
300V
10mA
Adjustable
10.8V
13.2V
19.8mm
80mm
12mm
THV Series
2366145

RoHS

Each
1+RM1,108.900
5+RM1,039.040
10+RM1,018.260
ITE
SIP
3W
0V
-300V
10mA
Adjustable
10.8V
13.2V
19.8mm
80mm
12mm
THV Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account