6 Product Results Found for "ANALOG DEVICES"
All Filters
Expand Filters
Manufacturer
(6)
Power Supply Applications
(6)
Input Voltage Min
(6)
No. of Outputs
(6)
DC / DC Converter Output Type
(6)
DC / DC Converter Mounting
(6)
Input Voltage DC Min
(6)
Operating Temperature Max
(6)
DC / DC Converter Type
(5)
(1)
DC / DC Converter IC Case
(5)
(1)
Output Current Max
(5)
(1)
Packaging
(5)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | Input Voltage Min | DC / DC Converter Type | Input Voltage Max | No. of Outputs | Output Power Max | Output Voltage Nom | DC / DC Converter IC Case | Output Current Max | No. of Pins | DC / DC Converter Output Type | Output Current | DC / DC Converter Mounting | Switching Frequency | Input Voltage DC Min | Operating Temperature Max | Input Voltage DC Max | Depth | Width | Height | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2500+RM28.490 7500+RM27.930 | Industrial | 4.5V | uSLIC-10, Module | 60V | 1 Output | - | 5V | uSLIC | 300mA | 10Pins | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 125°C | 60V | 3mm | 2.6mm | 1.5mm | MAXM15063 Series | ||||||
Each | 1+RM39.480 10+RM29.330 25+RM27.440 100+RM24.540 250+RM23.390 More Pricing... | Industrial | 4.5V | uSLIC-10, Module | 60V | 1 Output | - | 5V | uSLIC | 300mA | 10Pins | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 125°C | 60V | 3mm | 2.6mm | 1.5mm | MAXM15063 Series | ||||||
Each | 1+RM39.620 10+RM29.430 25+RM27.540 100+RM24.620 250+RM23.480 More Pricing... | Industrial | 4.5V | uSLIC-10, Module | 24V | 1 Output | - | 5V | uSLIC | 300mA | 10Pins | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 125°C | 24V | 2.6mm | 3mm | 1.5mm | MAXM17905 Series | ||||||
Each | 1+RM39.480 10+RM29.330 25+RM27.440 100+RM24.540 250+RM23.390 More Pricing... | Industrial | 4.5V | uSLIC-10, Module | 42V | 1 Output | - | 3.3V | uSLIC | 300mA | 10Pins | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 125°C | 42V | 2.6mm | 3mm | 1.5mm | MAXM15463 Series | ||||||
Each | 1+RM32.720 10+RM25.150 25+RM23.180 100+RM21.200 250+RM20.200 More Pricing... | Industrial | 4.5V | uSLIC-10, Module | 60V | 1 Output | - | 3.3V | uSLIC | 300mA | 10Pins | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 125°C | 60V | 3mm | 2.6mm | 1.5mm | MAXM15062 Series | ||||||
Each | 1+RM54.590 10+RM40.550 25+RM37.940 100+RM33.930 250+RM32.350 More Pricing... | Industrial | 4.5V | uSLIC-24, Module | 36V | 1 Output | - | 5V | uSLIC-EP | 2A | 24Pins | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 125°C | 36V | 4mm | 4mm | 1.75mm | MAXM17634 Series | ||||||