0
0 ItemsRM0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
3595414

RoHS

Each
1+RM23.320
10+RM22.310
25+RM21.760
50+RM21.200
100+RM20.780
More Pricing...
ITE
Surface Mount DIP
1 Output
3.3W
3.3V
1A
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.24mm
8.5mm
8.25mm
-
3595416

RoHS

Each
1+RM23.320
10+RM22.310
25+RM21.760
50+RM21.200
100+RM20.780
More Pricing...
ITE
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
8V
36V
15.24mm
8.5mm
8.25mm
-
3595415

RoHS

Each
1+RM17.980
10+RM17.200
25+RM16.780
50+RM16.340
100+RM16.020
More Pricing...
-
Surface Mount DIP
1 Output
1.65W
3.3V
500mA
Fixed, Adjustable
Surface Mount Device
4.75V
36V
15.24mm
8.5mm
8.25mm
V78-500-SMT Series
3525438

RoHS

Each
1+RM19.180
10+RM17.270
25+RM16.240
50+RM15.960
-
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
8V
36V
15.24mm
8.5mm
8.25mm
SVR10 Series
3525435

RoHS

Each
1+RM16.420
10+RM14.780
25+RM13.910
50+RM12.910
100+RM12.660
More Pricing...
-
Surface Mount DIP
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.24mm
8.5mm
8.25mm
SVR05 Series
3595418

RoHS

Each
1+RM23.320
10+RM22.310
25+RM21.760
50+RM21.200
100+RM20.780
More Pricing...
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
1A
Fixed, Adjustable
Surface Mount Device
10V
36V
15.24mm
8.5mm
8.25mm
V78-1000-SMT Series
3595417

RoHS

Each
1+RM17.980
10+RM17.200
25+RM16.780
50+RM16.340
100+RM16.020
More Pricing...
-
Surface Mount DIP
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.24mm
8.5mm
8.25mm
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account