0
0 ItemsRM0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
1184212

RoHS

Each
1+RM845.680
5+RM828.780
10+RM811.870
50+RM794.950
ITE
Module
1 Output
72W
24V
3A
Fixed, Adjustable
Panel
10V
15V
50mm
87mm
89mm
DD Series
3253313

RoHS

Each
1+RM40.800
ITE
SIP
1 Output
36W
24V
1.5A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
11mm
13mm
NID35 Series
3253318

RoHS

Each
1+RM53.200
ITE
SIP
1 Output
64.8W
24V
2.7A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
11mm
26mm
NID65 Series
3253309

RoHS

Each
1+RM62.070
ITE
SIP
1 Output
100.8W
24V
4.2A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
12mm
27.5mm
NID100 Series
5110940

RoHS

Each
1+RM69.640
10+RM49.740
50+RM36.690
100+RM29.010
250+RM23.220
ITE & Industrial
SIP
1 Output
-
24V
300mA
Fixed
Through Hole
36V
90V
11.5mm
8.5mm
17.5mm
-
1299030

RoHS

Each
1+RM63.640
ITE
-
1 Output
15W
24V
600mA
Fixed
Through Hole
18V
36V
78mm
51mm
28mm
SD-15 Series
1299022

RoHS

Each
1+RM44.610
ITE
-
1 Output
14.4W
24V
600mA
Fixed
Through Hole
36V
72V
94mm
49mm
25mm
PSD-15 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account