Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTD08A020WADCopy
Manufacturer Standard Lead Time54 weeks
Order Code3009722
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM212.700 |
| 5+ | RM204.780 |
| 10+ | RM201.200 |
| 50+ | RM197.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM212.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTD08A020WADCopy
Manufacturer Standard Lead Time54 weeks
Order Code3009722
Power Supply ApplicationsDigital Power Systems
DC / DC Converter Type-
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom-
Output Current Max-
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max14V
Depth25.27mm
Width18.92mm
Height9.65mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Alternatives for PTD08A020WAD
1 Product Found
Technical Specifications
Power Supply Applications
Digital Power Systems
No. of Outputs
1 Output
Output Voltage Nom
-
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.75V
Depth
25.27mm
Height
9.65mm
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
-
Output Power Max
-
Output Current Max
-
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
14V
Width
18.92mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002