0
0 ItemsRM0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
3253310

RoHS

Each
1+RM58.630
ITE
SIP
1 Output
55W
5V
11A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
12mm
27.5mm
NID100 Series
3253307

RoHS

Each
1+RM62.540
5+RM61.290
10+RM60.040
50+RM58.790
100+RM58.630
ITE
SIP
1 Output
90W
12V
7.5A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
12mm
27.5mm
NID100 Series
4067517

RoHS

Each
1+RM9.510
10+RM9.080
25+RM8.750
50+RM8.430
100+RM8.200
More Pricing...
ITE
Open Frame
1 Output
3.25W
6.5V
500mA
Fixed
Surface Mount Device
8V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
4067518

RoHS

Each
1+RM6.110
5+RM5.930
10+RM5.860
ITE
Open Frame
1 Output
4.5W
9V
500mA
Fixed
Surface Mount Device
12V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
3253309

RoHS

Each
1+RM58.630
ITE
SIP
1 Output
100.8W
24V
4.2A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
12mm
27.5mm
NID100 Series
3253308

RoHS

Each
1+RM58.630
ITE
SIP
1 Output
97.5W
15V
6.5A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
12mm
27.5mm
NID100 Series
4067515

RoHS

Each
1+RM6.700
10+RM6.410
25+RM6.250
50+RM6.090
100+RM5.970
More Pricing...
ITE
Open Frame
1 Output
1.65W
3.3V
500mA
Fixed
Surface Mount Device
4.75V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
4067516

RoHS

Each
1+RM6.700
10+RM6.410
25+RM6.250
50+RM6.090
100+RM5.970
More Pricing...
ITE
Open Frame
1 Output
2.5W
5V
500mA
Fixed
Surface Mount Device
6.5V
36V
12mm
12mm
-
PXO78-500-M Series
4067519

RoHS

Each
1+RM6.700
10+RM6.410
25+RM6.250
50+RM6.090
100+RM5.970
More Pricing...
ITE
Open Frame
1 Output
6W
12V
500mA
Fixed
Surface Mount Device
15V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account