0
0 ItemsRM0.00

Isolated Chassis Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2907997

RoHS

Each
1+RM3,460.170
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
72V
Fixed, Adjustable
141mm
46mm
209mm
50.4V
90V
Melcher RCM500 Series
3889608

RoHS

Each
1+RM2,351.980
Railway
Module
4:1
500W
1 Output
24V
21A
Regulated
5kV
110V
Fixed
141mm
48mm
209mm
50.4V
137.5V
RMD500-EW Series
2907998

RoHS

Each
1+RM2,666.700
5+RM2,582.700
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
110V
Fixed, Adjustable
141mm
46mm
209mm
77V
137.5V
Melcher RCM500 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account