0
0 ItemsRM0.00

Isolated Chassis Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2504818

RoHS

Each
1+RM1,687.780
Railway
Module
4:1
216W
1 Output
24V
9A
3kV
48V
Fixed
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
2504813

RoHS

Each
1+RM1,702.310
Railway
Module
4:1
180W
1 Output
24V
7.5A
3kV
24V
Fixed
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
2504824

RoHS

Each
1+RM2,011.470
5+RM1,971.230
Railway
Module
4:1
240W
1 Output
24V
10A
3kV
110V
Fixed, Adjustable
61mm
33.8mm
85mm
43V
160V
TEP 200WIRCMF Series
2504817

RoHS

Each
1+RM1,912.540
5+RM1,874.290
Railway
Module
4:1
210W
1 Output
15V
14A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
2504819

RoHS

Each
1+RM1,687.780
Railway
Module
4:1
210W
1 Output
28V
7.5A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
2504814

RoHS

Each
1+RM1,702.310
Railway
Module
4:1
182W
1 Output
28V
6.5A
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
2504816

RoHS

Each
1+RM1,771.520
5+RM1,700.740
Railway
Module
4:1
216W
1 Output
12V
18A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
2504815

RoHS

Each
1+RM1,702.310
Railway
Module
4:1
177.6W
1 Output
48V
3.7A
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
2504820

RoHS

Each
1+RM1,771.520
5+RM1,700.740
Railway
Module
4:1
216W
1 Output
48V
4.5A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
2504811

RoHS

Each
1+RM1,702.310
Railway
Module
4:1
180W
1 Output
12V
15A
3kV
24V
Fixed
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
2504812

RoHS

Each
1+RM1,772.590
5+RM1,714.940
Railway
Module
4:1
180W
1 Output
15V
12A
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account