0
0 ItemsRM0.00

Isolated Chassis Mount DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1772240

RoHS

Each
1+RM892.120
5+RM882.690
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772241

RoHS

Each
1+RM892.120
5+RM882.690
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772242

RoHS

Each
1+RM892.120
5+RM882.690
Railway
Module
4:1
150W
1 Output
28V
5.4A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772239

RoHS

Each
1+RM945.670
5+RM907.870
10+RM892.060
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772246

RoHS

Each
1+RM892.120
5+RM882.690
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
1772243

RoHS

Each
1+RM892.120
5+RM882.690
ITE & Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
3795533

RoHS

Each
1+RM1,290.890
5+RM1,239.310
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
3kV
24V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
1772244

RoHS

Each
1+RM892.120
5+RM882.690
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
2363812

RoHS

Each
1+RM1,040.160
5+RM998.590
10+RM981.200
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
110V
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
2363813

RoHS

Each
1+RM981.290
5+RM973.950
Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
110V
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
1772249

RoHS

Each
1+RM892.120
5+RM882.690
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
2363816

RoHS

Each
1+RM1,040.160
5+RM998.590
10+RM981.200
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
110V
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
2363814

RoHS

Each
1+RM981.290
5+RM973.950
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
110V
Fixed
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
3795534

RoHS

Each
1+RM1,217.820
5+RM1,217.260
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
3kV
24V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account