0
0 ItemsRM0.00

Isolated Chassis Mount DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816154

RoHS

Each
1+RM302.580
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
48V
Fixed
110mm
50mm
199mm
36V
72V
SD-150 Series
2816156

RoHS

Each
1+RM235.280
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
2816152

RoHS

Each
1+RM243.310
5+RM235.280
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
24V
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
2816073

RoHS

Each
1+RM431.900
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
2816079

RoHS

Each
1+RM431.900
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
2816076

RoHS

Each
1+RM431.900
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account