0
0 ItemsRM0.00

Isolated Chassis Mount DC / DC Converters :

135 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816137

RoHS

Each
1+RM1,312.420
ITE
Enclosed
4:1
960W
1 Output
24V
40A
-
-
-
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816115

RoHS

Each
1+RM149.440
5+RM149.420
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816119

RoHS

Each
1+RM149.420
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816140

RoHS

Each
1+RM176.740
5+RM176.340
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
12V
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816180

RoHS

Each
1+RM114.100
5+RM113.750
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
-
-
-
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816073

RoHS

Each
1+RM429.510
5+RM428.730
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
2813140

RoHS

Each
1+RM502.710
Railway
Module
4:1
40W
1 Output
24V
1.67A
-
-
-
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
2816107

RoHS

Each
1+RM660.570
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
-
-
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
2504818

RoHS

Each
1+RM1,687.780
Railway
Module
4:1
216W
1 Output
24V
9A
-
-
-
3kV
48V
Fixed
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
2816085

RoHS

Each
1+RM561.500
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
-
-
-
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
2816156

RoHS

Each
1+RM233.550
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
1183944

RoHS

Each
1+RM314.840
5+RM303.740
10+RM300.780
ITE
-
2:1
81W
1 Output
24V
1.7A
-
-
Regulated
-
12V
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
2816111

RoHS

Each
1+RM161.470
5+RM158.250
10+RM155.020
50+RM151.790
100+RM150.530
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816154

RoHS

Each
1+RM300.930
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
1.5kV
48V
Fixed
110mm
50mm
199mm
36V
72V
SD-150 Series
1772241

RoHS

Each
1+RM892.120
5+RM882.690
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183945

RoHS

Each
1+RM314.840
5+RM303.740
10+RM300.780
ITE
-
2:1
81W
1 Output
24V
3A
-
-
Regulated
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1299033

RoHS

Each
1+RM84.290
5+RM82.610
10+RM80.920
50+RM79.240
100+RM77.640
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
2816123

RoHS

Each
1+RM190.610
5+RM189.800
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816131

RoHS

Each
1+RM189.800
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816146

RoHS

Each
1+RM176.740
5+RM176.340
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
48V
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
1299026

RoHS

Each
1+RM81.710
5+RM80.080
10+RM78.450
50+RM76.810
100+RM75.270
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1772228

RoHS

Each
1+RM560.240
5+RM548.020
10+RM539.110
50+RM518.940
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2816064

RoHS

Each
1+RM331.530
5+RM331.140
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816088

RoHS

Each
1+RM687.010
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
-
-
-
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816162

RoHS

Each
1+RM391.040
5+RM389.690
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
-
-
-
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
1-25 of 135 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account