7 Product Results Found for "PRO SIGNAL"
All Filters
Expand Filters
Manufacturer
(7)
Power Supply Applications
(7)
No. of Outputs
(7)
Isolation Voltage
(7)
Input Voltage DC Nom
(7)
Height
(7)
Depth
(7)
Product Range
(7)
Input Ratio
(1)
(6)
Input Voltage DC Max
(1)
(6)
DC / DC Converter Output Type
(3)
(4)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM182.530 5+RM177.080 10+RM171.580 50+RM167.570 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP-DRD | ||||||
Each | 1+RM186.180 5+RM180.610 10+RM174.990 50+RM167.640 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP-DRD | ||||||
Each | 1+RM194.670 5+RM188.810 10+RM182.890 50+RM175.170 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP-DRD | ||||||
Each | 1+RM252.400 5+RM244.860 10+RM237.380 50+RM227.330 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP-DRD | ||||||
Each | 1+RM233.680 5+RM226.610 10+RM219.670 50+RM212.090 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP-DRD | ||||||
Each | 1+RM241.390 5+RM240.140 10+RM238.820 50+RM227.390 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP-DRD | ||||||
Each | 1+RM246.060 5+RM237.810 10+RM234.790 | ITE | 3:1 | 40W | 1 Output | 12V | 3.4A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | 53mm | 91mm | 91mm | 10V | 32V | MP-DRD | ||||||