36 Product Results Found for "XP POWER"
All Filters
Expand Filters
Manufacturer
(36)
Power Supply Applications
(36)
No. of Outputs
(36)
Input Ratio
(1)
(35)
DC / DC Converter Output Type
(31)
(5)
Input Voltage DC Nom
(23)
(13)
Output Regulation
(22)
Input Voltage DC Min
(22)
(1)
(13)
Input Voltage DC Max
(1)
(22)
(13)
Isolation Voltage
(10)
(5)
(21)
Width
(5)
(8)
(4)
(1)
(13)
(5)
Packaging
(36)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM245.310 5+RM237.960 10+RM230.610 50+RM225.660 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||||
Each | 1+RM218.750 5+RM212.170 10+RM205.890 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | ||||||
Each | 1+RM218.750 5+RM212.170 10+RM205.890 | ITE | 4:1 | 13.5W | 1 Output | 9V | 1.5A | - | - | - | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | ||||||
Each | 1+RM279.970 5+RM271.550 10+RM263.180 50+RM258.450 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | ||||||
Each | 1+RM223.040 5+RM216.330 10+RM209.630 50+RM205.890 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | ||||||
Each | 1+RM176.760 5+RM175.960 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | ||||||
Each | 1+RM227.330 5+RM220.490 10+RM213.660 50+RM205.890 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | ||||||
Each | 1+RM274.590 5+RM266.330 10+RM258.450 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | ||||||
Each | 1+RM183.790 5+RM180.100 10+RM176.500 50+RM175.960 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | ||||||
Each | 1+RM379.580 5+RM368.180 10+RM356.780 50+RM341.620 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||||
Each | 1+RM223.570 5+RM216.860 10+RM210.140 50+RM205.890 | ITE | 4:1 | 11.5W | 1 Output | 3.3V | 3.5A | - | - | - | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | ||||||
Each | 1+RM182.460 5+RM178.570 10+RM175.960 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | ||||||
Each | 1+RM183.790 5+RM179.910 10+RM175.960 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | ||||||
Each | 1+RM225.660 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||
Each | 1+RM395.350 5+RM355.820 10+RM334.730 50+RM311.000 | ITE | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | ||||||
Each | 1+RM279.970 5+RM271.550 10+RM263.820 50+RM258.450 | ITE | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | ||||||
Each | 1+RM379.580 5+RM371.990 10+RM364.400 50+RM356.810 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||||
Each | 1+RM532.600 5+RM479.340 10+RM450.940 50+RM418.980 | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | Fixed | 48V | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | ||||||
Each | 1+RM437.060 5+RM393.350 10+RM370.040 50+RM343.810 | ITE | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||||
Each | 1+RM445.800 5+RM401.230 10+RM377.450 50+RM350.700 | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||||
Each | 1+RM437.060 5+RM393.350 10+RM370.040 50+RM343.810 | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||||
Each | 1+RM387.620 5+RM348.850 10+RM328.180 50+RM304.920 | ITE | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | ||||||
Each | 1+RM387.620 5+RM348.850 10+RM328.180 50+RM304.920 | ITE | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | ||||||
Each | 1+RM453.400 5+RM447.550 10+RM441.700 50+RM435.840 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | Fixed | 24V | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||||
Each | 1+RM522.120 5+RM469.910 10+RM442.060 50+RM410.730 | ITE | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | - | 2.5kV | Fixed | 48V | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | ||||||