0
0 ItemsRM0.00

Isolated DIN Rail Mount DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3002973

RoHS

Each
1+RM304.200
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002971

RoHS

Each
1+RM304.200
Railway
2:1
100.8W
1 Output
24V
4.2A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002977

RoHS

Each
1+RM304.200
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002978

RoHS

Each
1+RM304.200
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002972

RoHS

Each
1+RM304.200
Railway
2:1
100.8W
1 Output
48V
2.1A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002975

RoHS

Each
1+RM311.920
5+RM304.200
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002981

RoHS

Each
1+RM324.140
5+RM308.690
10+RM304.200
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3002980

RoHS

Each
1+RM305.790
5+RM304.200
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3002976

RoHS

Each
1+RM304.200
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002982

RoHS

Each
1+RM305.790
5+RM304.200
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3002979

RoHS

Each
1+RM304.200
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002970

RoHS

Each
1+RM304.200
Railway
2:1
99.6W
1 Output
12V
8.3A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account