0
0 ItemsRM0.00

Isolated DIN Rail Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2643386

RoHS

Each
1+RM532.600
5+RM479.340
10+RM450.940
50+RM418.980
ITE
4:1
60W
1 Output
48V
1.25A
2.5kV
Fixed
48V
67.8mm
38mm
112mm
18V
75V
DTE60 Series
2643380

RoHS

Each
1+RM453.400
5+RM447.550
10+RM441.700
50+RM435.840
ITE
4:1
60W
1 Output
12V
5A
2.5kV
Fixed
24V
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2643383

RoHS

Each
1+RM522.120
5+RM469.910
10+RM442.060
50+RM410.730
ITE
4:1
60W
1 Output
5.1V
12A
2.5kV
Fixed
48V
67.8mm
38mm
112mm
18V
75V
DTE60 Series
2643382

RoHS

Each
1+RM453.400
5+RM439.820
10+RM426.190
50+RM408.040
ITE
4:1
60W
1 Output
48V
1.25A
2.5kV
Fixed
24V
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2643385

RoHS

Each
1+RM519.960
5+RM467.960
10+RM440.230
50+RM409.030
ITE
4:1
60W
1 Output
24V
2.5A
2.5kV
Fixed
48V
67.8mm
38mm
112mm
18V
75V
DTE60 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account