0
0 ItemsRM0.00

Isolated DIN Rail Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3976652

RoHS

Each
1+RM902.080
5+RM884.040
10+RM866.000
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
32mm
99mm
90mm
9V
24V
QUINT POWER Series
3976665

RoHS

Each
1+RM1,020.350
5+RM999.950
10+RM979.540
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
32mm
106mm
90mm
48V
110V
QUINT POWER Series
3976650

RoHS

Each
1+RM598.580
5+RM586.610
10+RM574.640
Laboratory Equipment
30W
1 Output
24V
1.3A
Fixed, Adjustable
22.5mm
99mm
90mm
12V
24V
QUINT POWER Series
3976649

RoHS

Each
1+RM584.710
5+RM573.020
10+RM561.330
Laboratory Equipment
30W
1 Output
24V
1.3A
Fixed, Adjustable
22.5mm
106mm
90mm
12V
24V
QUINT POWER Series
3976651

RoHS

Each
1+RM810.830
5+RM794.620
10+RM778.400
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
32mm
106mm
90mm
9V
24V
QUINT POWER Series
3976653

RoHS

Each
1+RM593.870
5+RM582.000
10+RM570.120
Laboratory Equipment
30W
1 Output
12V
2.5A
Fixed, Adjustable
22.5mm
106mm
90mm
12V
24V
QUINT POWER Series
3976657

RoHS

Each
1+RM1,559.430
5+RM1,528.250
Laboratory Equipment
60W
1 Output
48V
2A
Fixed, Adjustable
45mm
106mm
90mm
24V
48V
QUINT POWER Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account