0
0 ItemsRM0.00

Isolated DIN Rail Mount DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1908412

RoHS

Each
1+RM929.070
10+RM889.920
ITE
4:1
-
2 Output
-
-
-15V
-1.333A
-
-
Fixed
24V
-
-
-
9.5V
-
-
1995992

RoHS

Each
1+RM736.260
5+RM717.000
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
Fixed, Adjustable
48V
57.6mm
24.5mm
125mm
18V
75V
DPX30W Series
3262071

RoHS

Each
1+RM747.700
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
1.6kV
Fixed
24V
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
3262063

RoHS

Each
1+RM704.450
5+RM693.030
10+RM681.600
ITE
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
3294209

RoHS

Each
1+RM1,652.860
5+RM1,619.810
ITE
1:1
720mW
2 Output
24V
30mA
24V
30mA
-
-
Fixed
24V
-
-
-
21.6V
26.4V
-
3678587

RoHS

Each
1+RM1,312.100
ITE
4:1
250W
2 Output
12V
14A
5V
20A
-
-
Fixed, Adjustable
-
36.5mm
123.4mm
115mm
9V
40V
DDA Series
1995989

RoHS

Each
1+RM752.040
5+RM736.230
10+RM714.170
ITE
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.6kV
Fixed
48V
57.6mm
24.5mm
125mm
18V
75V
DPX15W Series
3262077

RoHS

Each
1+RM747.700
ITE
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
Fixed
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262076

RoHS

Each
1+RM747.700
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
1.6kV
Fixed
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3678588

RoHS

Each
1+RM1,312.100
ITE
5:1
250W
2 Output
12V
20A
-12V
8A
-
-
Fixed, Adjustable
-
36.5mm
123.4mm
115mm
9V
53V
DDA Series
3262067

RoHS

Each
1+RM690.890
5+RM671.560
10+RM643.930
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
3595028

RoHS

Each
1+RM220.070
5+RM214.500
10+RM212.500
50+RM197.570
100+RM193.620
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
-
Fixed, Adjustable
24V
31.5mm
25.8mm
76mm
9V
36V
PYBE20 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account