0
0 ItemsRM0.00

Isolated DIN Rail Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1995992

RoHS

Each
1+RM787.880
5+RM756.850
10+RM752.290
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
1.6kV
Fixed, Adjustable
48V
57.6mm
24.5mm
125mm
18V
75V
DPX30W Series
3262071

RoHS

Each
1+RM764.350
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
1.6kV
Fixed
24V
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
3262076

RoHS

Each
1+RM769.650
5+RM764.350
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
1.6kV
Fixed
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3678588

RoHS

Each
1+RM1,341.310
ITE
5:1
250W
2 Output
12V
20A
-12V
8A
-
Fixed, Adjustable
-
36.5mm
123.4mm
115mm
9V
53V
DDA Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account