163 Product Results Found for "TDK"
All Filters
Expand Filters
Manufacturer
(163)
Power Supply Applications
(109)
(36)
DC / DC Converter Type
(74)
(36)
(36)
Input Ratio
(54)
(83)
Output Power Max
(5)
(27)
(9)
(5)
(30)
(4)
(32)
(30)
No. of Outputs
(107)
(41)
Output Voltage - Output 1
(28)
(32)
(57)
(29)
Output Current - Output 1
(4)
(2)
(3)
(10)
(6)
(9)
(7)
(14)
Output Voltage - Output 2
(15)
(26)
Output Current - Output 2
(3)
(3)
(3)
(3)
(5)
(6)
(6)
(5)
Output Regulation
(56)
Packaging
(163)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM82.270 5+RM80.430 10+RM79.800 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | ||||||
Each | 1+RM101.270 5+RM100.260 10+RM97.740 50+RM96.140 100+RM94.610 More Pricing... | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | ||||||
Each | 1+RM60.020 5+RM58.930 10+RM57.840 50+RM55.870 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | ||||||
Each | 1+RM73.180 5+RM68.990 10+RM60.140 50+RM58.940 100+RM57.740 More Pricing... | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | ||||||
Each | 1+RM55.480 5+RM54.380 10+RM53.270 50+RM52.160 100+RM51.050 More Pricing... | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | 24V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | ||||||
Each | 1+RM159.780 | ITE & Industrial | Module | 4:1 | 10W | 1 Output | 12V | 900mA | - | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG10 Series | ||||||
Each | 1+RM88.730 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||||
Each | 1+RM167.260 5+RM160.800 10+RM159.780 | ITE & Industrial | Module | 4:1 | 10W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG10 Series | ||||||
Each | 1+RM116.060 | ITE & Industrial | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | - | 1.5kV | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | ||||||
Each | 1+RM75.100 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | ||||||
Each | 1+RM116.060 | ITE & Industrial | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | - | 1.5kV | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+RM116.060 | ITE & Industrial | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | - | 1.5kV | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | ||||||
Each | 1+RM116.060 | ITE & Industrial | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | - | 1.5kV | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | ||||||
Each | 1+RM88.730 | ITE | Surface Mount DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+RM162.010 5+RM160.220 10+RM159.780 | ITE & Industrial | Module | 4:1 | 10W | 1 Output | 3.3V | 2.6A | - | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG10 Series | ||||||
Each | 1+RM116.060 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+RM116.060 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 3.3V | 1.6A | - | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | ||||||
Each | 1+RM88.890 5+RM88.730 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+RM116.060 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | ||||||
Each | 1+RM159.780 | ITE & Industrial | Module | 4:1 | 10W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG10 Series | ||||||
Each | 1+RM170.080 | ITE & Industrial | Module | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG10 Series | ||||||
Each | 1+RM170.080 | ITE & Industrial | Module | 4:1 | 10W | 2 Output | 15V | 340mA | -15V | -340mA | - | 1.5kV | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG10 Series | ||||||
Each | 1+RM116.060 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | ||||||
Each | 1+RM116.060 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+RM183.190 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | ||||||