0
0 ItemsRM0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3008340

RoHS

Each
1+RM86.090
5+RM82.890
10+RM81.710
50+RM80.080
100+RM78.450
More Pricing...
Industrial
Module
4.5V
5.5V
1W
1 Output
SOP
7Pins
5V
200mA
200mA
5V
-
-
800kHz
Unregulated
1kV
100°C
5V
Fixed
7.11mm
5.33mm
19.69mm
4.5V
5.5V
DCP01B Series
3123102

RoHS

Each
1+RM119.430
5+RM115.050
10+RM112.750
50+RM110.450
100+RM108.150
Industrial
Module
21.6V
26.4V
1W
2 Output
SOP
14Pins
15V
66mA
33mA
15V
-15V
66mA
800kHz
Unregulated
1kV
100°C
24V
Fixed
7.11mm
5.33mm
19.69mm
21.6V
26.4V
DCP01B Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account