0
0 ItemsRM0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1861008

RoHS

Each
1+RM56.570
5+RM54.570
ITE
1:1
2W
1 Output
15V
133mA
Unregulated
1kV
5V
Fixed
13.7mm
7.5mm
23.86mm
4.5V
5.5V
ISQ Series
1738349

RoHS

Each
1+RM75.170
5+RM72.510
ITE
2:1
2W
1 Output
9V
222mA
Regulated
-
24V
Fixed
13.7mm
7.5mm
23.86mm
18V
36V
-
1861010

RoHS

Each
1+RM56.570
5+RM54.570
ITE
1:1
2W
1 Output
12V
167mA
Unregulated
1kV
12V
Fixed
13.7mm
7.5mm
23.86mm
10.8V
13.2V
ISQ Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account