0
0 ItemsRM0.00

Isolated Surface Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2828695

RoHS

Each
1+RM68.990
5+RM66.870
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
10.2kV
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
2828696

RoHS

Each (Supplied on Full Reel)
Full Reel
25+RM66.870
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
10.2kV
12V
Fixed
27.81mm
9.15mm
45.98mm
9V
18V
MGJ6 Series
2828698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM81.270
5+RM73.150
10+RM68.820
50+RM66.870
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
10.2kV
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
2828699

RoHS

Each
1+RM70.360
5+RM67.730
10+RM66.870
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
10.2kV
12V
Fixed
27.81mm
9.15mm
45.98mm
9V
18V
MGJ6 Series
2828692

RoHS

Each
1+RM68.990
5+RM66.870
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
10.2kV
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
2828693

RoHS

Each (Supplied on Full Reel)
Full Reel
25+RM69.860
75+RM68.470
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
10.2kV
12V
Fixed
27.81mm
9.15mm
45.98mm
9V
18V
MGJ6 Series
2828700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM70.360
5+RM67.360
10+RM66.870
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
10.2kV
24V
Fixed
27.81mm
9.15mm
45.98mm
18V
36V
MGJ6 Series
2828697

RoHS

Each (Supplied on Full Reel)
Full Reel
25+RM66.870
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
10.2kV
24V
Fixed
27.81mm
9.15mm
45.98mm
18V
36V
MGJ6 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account