0
0 ItemsRM0.00

Isolated Surface Mount DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2747535

RoHS

Each
1+RM21.580
10+RM20.460
25+RM20.030
50+RM19.700
100+RM19.370
More Pricing...
Medical
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
3.3V
Fixed
11.1mm
5.8mm
12.75mm
2.97V
3.63V
R1SX Series
2747534

RoHS

Each
1+RM20.850
10+RM20.460
25+RM19.960
50+RM19.600
100+RM19.290
More Pricing...
Medical
DIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
1kV
3.3V
Fixed
11.1mm
5.8mm
12.75mm
2.97V
3.63V
R1SX Series
5112232

RoHS

Each
1+RM14.620
10+RM13.850
25+RM13.540
50+RM13.320
100+RM13.110
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
3.3V
Fixed
8.5mm
5.8mm
13.5mm
2.97V
3.63V
AM1LS-LPZ Series
5112239

RoHS

Each
1+RM15.070
10+RM14.290
25+RM13.990
50+RM13.760
100+RM13.530
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Unregulated
3kV
12V
Fixed
8.5mm
5.8mm
13.5mm
10.8V
13.2V
AM1LS-LPZ Series
5112240

RoHS

Each
1+RM14.600
10+RM13.830
25+RM13.510
50+RM13.290
100+RM13.090
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Unregulated
3kV
24V
Fixed
8.5mm
5.8mm
13.5mm
21.6V
26.4V
AM1LS-LPZ Series
5112258

RoHS

Each
1+RM19.430
10+RM18.430
25+RM18.040
50+RM17.750
100+RM17.450
More Pricing...
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
Unregulated
3kV
24V
Fixed
8.5mm
5.8mm
13.5mm
21.6V
26.4V
AM2LS-LPZ Series
5112234

RoHS

Each
1+RM14.590
10+RM13.820
25+RM13.510
50+RM13.290
100+RM13.080
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
5V
Fixed
8.5mm
5.8mm
13.5mm
4.5V
5.5V
AM1LS-LPZ Series
5112233

RoHS

Each
1+RM14.620
10+RM13.850
25+RM13.540
50+RM13.320
100+RM13.110
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
Unregulated
1.5kV
5V
Fixed
8.5mm
5.8mm
13.5mm
4.5V
5.5V
AM1LS-LPZ Series
5112235

RoHS

Each
1+RM14.500
10+RM13.760
25+RM13.470
50+RM13.250
100+RM13.030
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12VDC
84mA
Unregulated
1.5kV
5V
Fixed
8.5mm
5.8mm
13.5mm
4.5V
5.5V
AM1LS-LPZ Series
5112236

RoHS

Each
1+RM14.510
10+RM13.770
25+RM13.470
50+RM13.260
100+RM13.030
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
12V
Fixed
8.5mm
5.8mm
13.5mm
10.8V
13.2V
AM1LS-LPZ Series
5112238

RoHS

Each
1+RM15.090
10+RM14.310
25+RM14.010
50+RM13.780
100+RM13.550
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Unregulated
3kV
5V
Fixed
8.5mm
5.8mm
13.5mm
4.5V
5.5V
AM1LS-LPZ Series
2747536

RoHS

Each
1+RM19.200
10+RM18.210
25+RM17.850
50+RM17.700
Medical
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
11.1mm
5.8mm
12.75mm
4.5V
5.5V
R1SX Series
3255673

RoHS

Each
1+RM20.420
10+RM20.100
25+RM19.550
Medical
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
Fixed
11.1mm
5.8mm
12.75mm
4.5V
5.5V
R1SX Series
5112257

RoHS

Each
1+RM18.820
10+RM17.830
25+RM17.430
50+RM17.140
100+RM16.870
More Pricing...
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
Unregulated
3kV
12V
Fixed
8.5mm
5.8mm
13.5mm
10.8V
13.2V
AM2LS-LPZ Series
5112237

RoHS

Each
1+RM14.620
10+RM13.850
25+RM13.540
50+RM13.320
100+RM13.110
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
24V
Fixed
8.5mm
5.8mm
13.5mm
21.6V
26.4V
AM1LS-LPZ Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account