Isolated Surface Mount DC / DC Converters :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(2)
(6)
(1)
(3)
Output Current - Output 1
=33mA
1
(1)
(2)
(2)
(16)
(3)
(8)
(6)
(39)
Power Supply Applications
(11)
(5)
DC / DC Converter Type
(5)
(1)
(3)
Input Ratio
(10)
(3)
Output Power Max
(16)
No. of Outputs
(16)
Output Voltage - Output 1
(16)
Output Voltage - Output 2
(16)
Output Current - Output 2
(16)
Output Regulation
(6)
(10)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM78.480 5+RM76.560 10+RM75.320 50+RM70.730 100+RM64.800 More Pricing... | ITE | Surface Mount DIP | - | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | ||||||
Each | 1+RM38.300 5+RM37.160 10+RM36.550 50+RM34.600 100+RM34.270 More Pricing... | ITE | - | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | ||||||
Each | 1+RM37.730 5+RM36.330 10+RM35.750 50+RM33.950 100+RM33.670 More Pricing... | ITE | - | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series | ||||||
Each | 1+RM25.420 10+RM24.100 25+RM23.590 50+RM23.200 100+RM22.830 More Pricing... | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | ||||||
Each | 1+RM50.470 5+RM48.820 10+RM47.760 50+RM46.170 100+RM45.700 More Pricing... | ITE | - | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | ||||||
Each | 1+RM48.370 5+RM47.650 10+RM46.930 50+RM45.480 100+RM45.320 More Pricing... | ITE | - | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTV Series | ||||||
Each | 1+RM69.990 5+RM67.380 10+RM66.290 50+RM63.820 100+RM62.790 More Pricing... | ITE | - | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 5V | Fixed | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | ||||||
Each | 1+RM69.990 5+RM67.380 10+RM66.290 50+RM63.820 100+RM62.790 More Pricing... | ITE | - | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 12V | Fixed | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | ||||||
Each | 1+RM69.990 5+RM67.380 10+RM66.290 50+RM63.820 100+RM62.790 More Pricing... | ITE | - | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 48V | Fixed | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | ||||||
Each | 1+RM94.200 5+RM91.380 10+RM88.550 50+RM84.790 100+RM79.130 More Pricing... | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 24V | Fixed, Adjustable | 13.7mm | 10.5mm | 18.9mm | 21.6V | 26.4V | ISM01 Series | ||||||
Each | 1+RM94.200 5+RM91.380 10+RM88.550 50+RM84.790 100+RM79.130 More Pricing... | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 12V | Fixed, Adjustable | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | ||||||
Each | 1+RM92.370 5+RM89.580 10+RM86.810 50+RM83.130 100+RM77.610 More Pricing... | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 5V | Fixed, Adjustable | 13.7mm | 10.5mm | 18.9mm | 4.5V | 5.5V | ISM01 Series | ||||||
Each | 1+RM78.480 5+RM76.560 10+RM75.320 50+RM70.730 100+RM64.800 More Pricing... | ITE | Surface Mount DIP | - | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | ||||||
Each | 1+RM78.480 5+RM76.560 10+RM75.320 50+RM70.730 100+RM64.800 More Pricing... | ITE | Surface Mount DIP | - | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||||
UNBRANDED | Each | 1+RM23.680 10+RM22.850 25+RM22.350 50+RM21.660 100+RM21.190 More Pricing... | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 6mm | 15.24mm | 10.8V | 13.2V | E_TE-1W | |||||
Each | 1+RM30.780 10+RM30.210 25+RM28.320 50+RM28.050 100+RM27.640 More Pricing... | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | R1D Series | ||||||