Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP012415DBP-U
Order Code3123102
Product RangeDCP01B Series
552 In Stock
Need more?
552 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM122.300 |
5+ | RM119.860 |
10+ | RM117.410 |
50+ | RM114.970 |
100+ | RM112.640 |
Price for:Each
Minimum: 1
Multiple: 1
RM122.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP012415DBP-U
Order Code3123102
Product RangeDCP01B Series
Power Supply ApplicationsIndustrial
Input Voltage Min21.6V
DC / DC Converter TypeModule
Input Ratio-
Input Voltage Max26.4V
Output Power Max1W
DC / DC Converter IC CaseSOP
No. of Outputs2 Output
No. of Pins14Pins
Output Voltage - Output 115V
Output Current - Output 166mA
Output Current33mA
Output Voltage - Output 2-15V
Output Voltage Nom15V
Switching Frequency800kHz
Output Current - Output 266mA
Operating Temperature Max100°C
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width7.11mm
Height5.33mm
Depth19.69mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeDCP01B Series
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
Module
Input Voltage Max
26.4V
DC / DC Converter IC Case
SOP
No. of Pins
14Pins
Output Current - Output 1
66mA
Output Voltage - Output 2
-15V
Switching Frequency
800kHz
Operating Temperature Max
100°C
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
5.33mm
Input Voltage DC Min
21.6V
Product Range
DCP01B Series
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
21.6V
Input Ratio
-
Output Power Max
1W
No. of Outputs
2 Output
Output Voltage - Output 1
15V
Output Current
33mA
Output Voltage Nom
15V
Output Current - Output 2
66mA
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
7.11mm
Depth
19.69mm
Input Voltage DC Max
26.4V
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268